Filter Your Search
1 - 10 of 192 results
|
AM15C-4824S-NZ
Aimtec
|
$16.3836 | Yes | Active | 48 V | 24 V | 75 V | 36 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 15 W | S-PDMA-P6 | 80 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 10.4 mm | AIMTEC INC | MODULE-6 | compliant | EAR99 | 2018-06-28 | ||||||||||||||
|
AM15C-4812S-NZ
Aimtec
|
$16.7947 | Yes | Active | 48 V | 12 V | 75 V | 36 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 15 W | S-PDMA-P6 | 80 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 10.4 mm | AIMTEC INC | MODULE-6 | compliant | EAR99 | 2018-06-28 | ||||||||||||||
|
AM15C-4815S-NZ
Aimtec
|
$16.8710 | Yes | Active | 48 V | 15 V | 75 V | 36 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 15 W | S-PDMA-P6 | 80 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 10.4 mm | AIMTEC INC | MODULE-6 | compliant | EAR99 | 2018-06-28 | ||||||||||||||
|
AM15C-4803S-NZ
Aimtec
|
$16.8710 | Yes | Yes | Active | 48 V | 3.3 V | 75 V | 36 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 13.2 W | S-PDMA-P6 | 75 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 10.4 mm | AIMTEC INC | MODULE-6 | compliant | EAR99 | 2018-06-28 | |||||||||||||
|
AM15C-4805S-NZ
Aimtec
|
$16.9335 | Yes | Active | 48 V | 5 V | 75 V | 36 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 15 W | S-PDMA-P6 | 75 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 10.4 mm | AIMTEC INC | MODULE-6 | compliant | EAR99 | 2018-06-28 | ||||||||||||||
|
AM15C-4805SZ
Aimtec
|
$31.6026 | Yes | Yes | Active | 48 V | 5 V | 75 V | 36 V | 4.5 V | 5.5 V | 3 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 86 % | 0.2 % | 0.5 % | 1 | SHORT CIRCUIT, OUTPUT OVER VOLTAGE, OUTPUT OVER CURRENT, OVER LOAD | 0.03535 Vrms | HYBRID | 15 W | 20 ms | S-XDMA-P6 | CE, EN, UL | 85 °C | -40 °C | NOT SPECIFIED | UL 62368-1 | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 10.9 mm | AIMTEC INC | compliant | EAR99 | ||||||
|
AM15C-4812DZ
Aimtec
|
$34.0346 | Yes | Yes | Active | 48 V | 12 V | 75 V | 36 V | 11.88 V | 12.12 V | 625 mA | 2 | NO | NO | IT ALSO HAS -12V OUTPUT | DC-DC REGULATED POWER SUPPLY MODULE | 87 % | 0.5 % | 1 % | 1 | SHORT CIRCUIT, OUTPUT OVER VOLTAGE, OUTPUT OVER CURRENT, OVER LOAD | 0.03535 Vrms | HYBRID | 15 W | 20 ms | S-XDMA-P6 | CE, EN, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 10.9 mm | AIMTEC INC | compliant | EAR99 | ||||||
|
AM15C-4803SZ
Aimtec
|
$34.0346 | Yes | Yes | Active | 48 V | 3.3 V | 75 V | 36 V | 2.97 V | 3.63 V | 4 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 85 % | 0.2 % | 0.5 % | 1 | SHORT CIRCUIT, OUTPUT OVER VOLTAGE, OUTPUT OVER CURRENT, OVER LOAD | 0.03535 Vrms | HYBRID | 13.2 W | 20 ms | S-XDMA-P6 | CE, EN, UL | 85 °C | -40 °C | NOT SPECIFIED | UL 62368-1 | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 10.9 mm | AIMTEC INC | compliant | EAR99 | ||||||
|
AM15C-4815SZ
Aimtec
|
$34.0346 | Yes | Yes | Active | 48 V | 15 V | 75 V | 36 V | 13.5 V | 16.5 V | 1 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.2 % | 0.5 % | 1 | SHORT CIRCUIT, OUTPUT OVER VOLTAGE, OUTPUT OVER CURRENT, OVER LOAD | 0.03535 Vrms | HYBRID | 15 W | 20 ms | S-XDMA-P6 | CE, EN, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 10.9 mm | AIMTEC INC | compliant | EAR99 | |||||||
|
AM15C-4812SZ
Aimtec
|
$34.0346 | Yes | Yes | Active | 48 V | 12 V | 75 V | 36 V | 10.8 V | 13.2 V | 1.3 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.2 % | 0.5 % | 1 | SHORT CIRCUIT, OUTPUT OVER VOLTAGE, OUTPUT OVER CURRENT, OVER LOAD | 0.03535 Vrms | HYBRID | 15 W | 20 ms | S-XDMA-P6 | CE, EN, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 10.9 mm | AIMTEC INC | compliant | EAR99 |