Filter Your Search
1 - 10 of 45 results
|
AISC-0805L-R015M-S-S
Abracon Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 15 nH | 170 mΩ | 2 % | YES | 250 MHz | 600 mA | 2.9 GHz | CERAMIC | 50 | 0805 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE : 0.3 NANO HENRY | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 1.52 mm | 2.29 mm | 1.73 mm | ABRACON CORP | unknown | EAR99 | 8504.50.80.00 | |||||||
|
L0805CR15MSMST
KEMET Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 150 nH | 400 mΩ | 20 % | YES | 25 MHz | 250 mA | 200 MHz | Ferrite | 20 | 0805 | RF INDUCTOR | 1 | YES | e3 | 85 °C | -40 °C | Multilayer Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | KEMET ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | 0805 | |||||
|
CMLS104T-R15MS
Cyntec Co Ltd
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 150 nH | 0.65 mΩ | 20 % | YES | 100 kHz | 48 A | POWDERED METAL | 4439 | POWER INDUCTOR | 1 | NO | 125 °C | -55 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | 3.8 mm | 11.15 mm | 10 mm | CYNTEC CO LTD | unknown | CHIP | ||||||||||||
|
CMLE063T-R15MS0R987
Cyntec Co Ltd
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 150 nH | 0.98 mΩ | 20 % | YES | 100 kHz | 30 A | METAL DUST | 2926 | POWER INDUCTOR | 1 | NO | 125 °C | -55 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | 2.8 mm | 7.25 mm | 6.6 mm | CYNTEC CO LTD | unknown | CHIP | ||||||||||||
|
CL201209T-R15M-S
YAGEO Corporation
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 150 nH | 400 mΩ | 20 % | YES | 25 MHz | 250 mA | 200 MHz | FERRITE | 25 | RF INDUCTOR | 1 | NO | e0 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | TIN LEAD | DUAL ENDED | WRAPAROUND | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||
|
MLRF1010-015MS
Gowanda Electronics Corporation
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 15 nH | 78 mΩ | 20 % | YES | 50 MHz | 1.11 A | 2.2 GHz | PHENOLIC | 55 | 1010 | RF INDUCTOR | 1 | e0 | MIL-PRF-83446/4 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 2.16 mm | 2.79 mm | 2.79 mm | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | 1311 | |||||
|
AISC-0805L-R015M-S-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 nH | 170 mΩ | 2 % | YES | 250 MHz | 600 mA | 2.9 GHz | CERAMIC | 50 | 0805 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE : 0.3 NANO HENRY | 125 °C | -40 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.52 mm | 2.29 mm | 1.73 mm | ABRACON CORP | unknown | EAR99 | 8504.50.80.00 | |||||||
|
AISC-0805L-R015-M-S
Abracon Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 15 nH | 170 mΩ | 5 % | YES | 250 MHz | 600 mA | 2.9 GHz | CERAMIC | 50 | 0805 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 1.52 mm | 2.29 mm | 1.73 mm | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | CHIP | |||||||
|
CMLE063T-R15MS0R907
Cyntec Co Ltd
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 150 nH | 0.9 mΩ | 20 % | YES | 100 kHz | 35 A | METAL DUST | 2926 | POWER INDUCTOR | 1 | NO | 125 °C | -55 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | 2.8 mm | 7.25 mm | 6.6 mm | CYNTEC CO LTD | unknown | CHIP | ||||||||||||
|
SPT44L-115MSB
Coilcraft Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 1.1 mH | 1.908 Ω | 20 % | YES | 100 kHz | 630 mA | 1.35 MHz | POWERED IRON | 6159 | POWER INDUCTOR | 1 | YES | e0 | 85 °C | -40 °C | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 10.5 mm | 15.62 mm | 14.99 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | 6159 |