Filter Your Search
1 - 4 of 4 results
|
15VT1
TE Connectivity
|
$91.4094 | Yes | Active | 250 V | 15 A | PANEL MOUNT | 30 MHz | 10 kHz | SINGLE PHASE EMI FILTER | 1/4 INCH QUICK CONNECT TERMINAL | 2.25 kV | 35 dB | 8 dB | 1.2 mA | 50/60Hz Hz | UL; CSA; VDE | 40 °C | -10 °C | 55.4 mm | 138.4 mm | 79.2 mm | TE CONNECTIVITY LTD | compliant | |||
|
15VT6
TE Connectivity
|
$98.4637 | Yes | Active | 250 V | 15 A | PANEL MOUNT | 30 MHz | 10 kHz | SINGLE PHASE EMI FILTER | STUD TERMINAL | 2.25 kV | 35 dB | 8 dB | 1.2 mA | 50/60Hz Hz | UL; CSA; VDE | 40 °C | -10 °C | 55.4 mm | 151.1 mm | 79.2 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||
|
15VT6
TE Connectivity / Corcom
|
Check for Price | Transferred | 120 V | 15 A | PANEL MOUNT | 10 MHz | 10 kHz | SINGLE PHASE EMI FILTER | STUD TERMINAL | 2.25 kV | 57 dB | 8 dB | 1.2 mA | 50/60Hz Hz | UL; CSA; VDE | 55.4 mm | 151.1 mm | CORCOM INC | unknown | TE Connectivity | ||||||
|
15VT1
TE Connectivity / Corcom
|
Check for Price | Transferred | 120 V | 15 A | PANEL MOUNT | 10 MHz | 10 kHz | SINGLE PHASE EMI FILTER | 1/4 INCH QUICK CONNECT TERMINAL | 2.25 kV | 57 dB | 8 dB | 1.2 mA | 50/60Hz Hz | UL; CSA; VDE | 55.4 mm | 138.4 mm | CORCOM INC | unknown |