Filter Your Search
1 - 10 of 413 results
|
TYN058RG
STMicroelectronics
|
$0.8193 | Yes | Active | 1.6 V | 8 kA | 2 mA | 30 mA | 15 mA | 50 V | SCR | 50 µs | 50 V/us | 1.5 V | 80 A | 110 °C | -40 °C | NO | STMICROELECTRONICS | compliant | EAR99 | STMicroelectronics | ||||||||||||||||||||||||||||
![]() |
NTE5461
NTE Electronics Inc
|
$1.0286 | Yes | Active | 10 kA | 20 mA | 15 mA | 50 V | 10 A | SCR | SINGLE | 1.5 V | 100 A | 50 V | TO-220AB | R-PSFM-T3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | NTE ELECTRONICS INC | unknown | EAR99 | NTE ELECTRONICS | SFM | FLANGE MOUNT, R-PSFM-T3 | 3 | 8541.30.00.80 | ||||||||||||||
|
2N1771
STMicroelectronics
|
Check for Price | Obsolete | 4.7 kA | 9 mA | 30 mA | 15 mA | 50 V | 7.4 A | SCR | SINGLE | 70 µs | 200 V/us | 1.5 V | 60 A | 20 µA | 50 V | TO-64 | O-MUPM-D2 | Not Qualified | 125 °C | -40 °C | ANODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | STMICROELECTRONICS | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||
![]() |
S0510R57V
Teccor
|
Check for Price | Obsolete | 15 mA | 50 V | 10 A | SCR | SINGLE | GATE SENSITIVITY | 50 V | TO-220AB | R-PSFM-T3 | Not Qualified | UL RECOGNIZED | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | unknown | EAR99 | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | 8541.30.00.80 | ||||||||||||||||||||
|
2N1771
Texas Instruments
|
Check for Price | Obsolete | 4.7 kA | 9 mA | 50 mA | 15 mA | 50 V | 7.4 A | SCR | 1.5 V | 60 A | Not Qualified | 125 °C | -65 °C | 1 | NO | TEXAS INSTRUMENTS INC | unknown | EAR99 | ||||||||||||||||||||||||||||||
|
S2800F-AC
Motorola Semiconductor Products
|
Check for Price | Obsolete | 20 mA | 15 mA | 50 V | 10 A | SCR | SINGLE | 25 µs | 1.5 V | 10 µA | 50 V | TO-220AB | R-PSFM-T3 | Not Qualified | 100 °C | -40 °C | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | unknown | EAR99 | FLANGE MOUNT, R-PSFM-T3 | 8541.30.00.80 | ||||||||||||||||||
|
MCR231F
Freescale Semiconductor
|
Check for Price | Obsolete | 1.9 V | 25 kA | 1 mA | 100 mA | 20 mA | 50 V | SCR | 35 µs | 100 V/us | 1.5 V | 250 A | 100 °C | -40 °C | NO | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | , | ||||||||||||||||||||||||||||||
![]() |
S0506L58V
Teccor
|
Check for Price | Obsolete | 30 mA | 15 mA | 50 V | 6 A | SCR | SINGLE | 35 µs | 175 V/us | 1.5 V | 10 µA | 50 V | TO-220AB | R-PSFM-T3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | unknown | EAR99 | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | 8541.30.00.80 | ||||||||||||||
![]() |
TXN058/F2
STMicroelectronics
|
Check for Price | Obsolete | 30 mA | 15 mA | 50 V | 8 A | SCR | SINGLE | 70 µs | 200 V/us | 1.5 V | 10 µA | 50 V | R-PSFM-G3 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | YES | GULL WING | SINGLE | STMICROELECTRONICS | unknown | EAR99 | SFM | FLANGE MOUNT, R-PSFM-G3 | 3 | 8541.30.00.80 | ||||||||||||||||
|
2N1771A
Central Semiconductor Corp
|
Check for Price | No | No | Active | 4.7 kA | 9 mA | 50 mA | 15 mA | 50 V | 8 A | SCR | SINGLE | 1.5 V | 60 A | 50 V | TO-64 | O-MUPM-D2 | e0 | Not Qualified | 155 °C | -65 °C | ANODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD | SOLDER LUG | UPPER | CENTRAL SEMICONDUCTOR CORP | unknown | EAR99 | 8541.30.00.80 |