Filter Your Search
1 - 7 of 7 results
|
P1206E6402BBT
Vishay Sfernice
|
Check for Price | No | No | Active | 64 kΩ | 0.1 % | 330 mW | 1206 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 75 V | e0 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | , 1206 | compliant | EAR99 | 8533.21.00.30 | |||||||||
|
P-1206E6402BBWS
Vishay Intertechnologies
|
Check for Price | No | Active | 64 kΩ | 0.1 % | 400 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, FLAME PROOF, LASER TRIMMABLE, PRECISION | 70 °C | YES | 200 V | e0 | 155 °C | -55 °C | Rectangular | 2 | WAFFLE PACK | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 3.2004 mm | 1.6002 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | |||||||
|
1614127-2
TE Connectivity
|
Check for Price | Yes | Obsolete | 64 kΩ | 0.5 % | 250 mW | THROUGH HOLE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | H8 | PRECISION | NO | 2 | TUBULAR PACKAGE | TAPE | WIRE | TE CONNECTIVITY LTD | AXIAL LEADED, ROHS COMPLIANT | unknown | EAR99 | 8533.21.00.90 | |||||||||||||||
|
H864KBDBR
TE Connectivity
|
Check for Price | Yes | Obsolete | 64 kΩ | 0.1 % | 250 mW | THROUGH HOLE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | H8 | PRECISION | NO | 2 | TUBULAR PACKAGE | TAPE | WIRE | TE CONNECTIVITY LTD | AXIAL LEADED, ROHS COMPLIANT | unknown | EAR99 | 8533.21.00.90 | |||||||||||||||
|
M55342E12B64B0R
State of the Art Inc
|
Check for Price | No | No | Active | 64 kΩ | 0.1 % | 100 mW | 0603 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 50 V | e0 | 150 °C | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | STATE OF THE ART INC | , 0603 | not_compliant | EAR99 | 8533.21.00.30 | ||||||||||
|
1614127-1
TE Connectivity
|
Check for Price | Yes | Obsolete | 64 kΩ | 0.1 % | 250 mW | THROUGH HOLE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | H8 | PRECISION | NO | 2 | TUBULAR PACKAGE | TAPE | WIRE | TE CONNECTIVITY LTD | AXIAL LEADED, ROHS COMPLIANT | unknown | EAR99 | 8533.21.00.90 | |||||||||||||||
|
H864KDCBR
TE Connectivity
|
Check for Price | Yes | Obsolete | 64 kΩ | 0.5 % | 250 mW | THROUGH HOLE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | H8 | PRECISION | NO | 2 | TUBULAR PACKAGE | TAPE | WIRE | TE CONNECTIVITY LTD | AXIAL LEADED, ROHS COMPLIANT | unknown | EAR99 | 8533.21.00.90 |