Filter Your Search
1 - 10 of 2,475 results
|
KMM58256AP8
Samsung Semiconductor
|
Check for Price | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 80 ns | 512 | PAGE MODE DRAM | COMMON | 256000 | 262.144 k | 3-STATE | 150 µA | CMOS | COMMERCIAL | R-PSMA-N30 | Not Qualified | 70 °C | 30 | PLASTIC/EPOXY | SIMM | SIM30 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 2.54 mm | SINGLE | SAMSUNG SEMICONDUCTOR INC | SIMM, SIM30 | unknown | EAR99 | 8542.32.00.02 | |||||||||||||||||||||
|
MB8265A-15CV
FUJITSU Limited
|
Check for Price | No | Obsolete | 65.536 kbit | 1 | 64KX1 | 5 V | 150 ns | 128 | PAGE MODE DRAM | SEPARATE | 64000 | 65.536 k | 3-STATE | MOS | COMMERCIAL | R-XQCC-N18 | Not Qualified | e0 | 70 °C | 18 | CERAMIC | QCCN | LCC18,.3X.43 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | FUJITSU LTD | QCCN, LCC18,.3X.43 | unknown | EAR99 | 8542.32.00.02 | |||||||||||||||||||
|
F4164-2DCQM
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 65.536 kbit | 1 | 64KX1 | 5 V | 150 ns | 256 | PAGE MODE DRAM | SEPARATE | 64000 | 65.536 k | 3-STATE | MOS | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 2A | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | EAR99 | 8542.32.00.02 | |||||||||||||||||
|
HB561009A-12
Hitachi Ltd
|
Check for Price | No | Obsolete | 2.3593 Mbit | 9 | 256KX9 | 5 V | 120 ns | 256 | PAGE MODE DRAM | COMMON | 256000 | 262.144 k | 3-STATE | MOS | COMMERCIAL | Not Qualified | e0 | 70 °C | 30 | PLASTIC/EPOXY | SIP30,.2 | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | 17.78 mm | HITACHI LTD | , SIP30,.2 | unknown | EAR99 | 8542.32.00.02 | |||||||||||||||||||||||
|
M5M4464P-15
Mitsubishi Electric
|
Check for Price | No | Obsolete | 262.144 kbit | 4 | 64KX4 | 5 V | 150 ns | 256 | PAGE MODE DRAM | COMMON | 64000 | 65.536 k | 3-STATE | MOS | COMMERCIAL | R-PDIP-T18 | Not Qualified | e0 | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MITSUBISHI ELECTRIC CORP | DIP, DIP18,.3 | unknown | EAR99 | 8542.32.00.02 | |||||||||||||||||||
|
MT9068MN-15
Micron Technology Inc
|
Check for Price | No | Contact Manufacturer | 589.824 kbit | 9 | 64KX9 | 150 ns | 256 | PAGE MODE DRAM | COMMON | 64000 | 65.536 k | 3-STATE | 135 µA | MOS | COMMERCIAL | Not Qualified | e0 | 70 °C | 30 | PLASTIC/EPOXY | SIP30,.2 | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | MICRON TECHNOLOGY INC | , SIP30,.2 | compliant | ||||||||||||||||||||||||||
|
8201001EA
Atmel Corporation
|
Check for Price | No | No | Obsolete | 65.536 kbit | 1 | 64KX1 | 5 V | 150 ns | 128 | FAST PAGE | PAGE MODE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | SEPARATE | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | 60 µA | 5.5 V | 4.5 V | NMOS | OTHER | R-GDIP-T16 | Not Qualified | e0 | 110 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ATMEL CORP | DIP, DIP16,.3 | compliant | EAR99 | 8542.32.00.02 | DIP | 16 | ||||||
|
KM4128P20
Samsung Semiconductor
|
Check for Price | No | Obsolete | 131.072 kbit | 1 | 128KX1 | 200 ns | 128 | PAGE MODE DRAM | SEPARATE | 128000 | 131.072 k | 3-STATE | 60 µA | MOS | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.02 | |||||||||||||||||||
|
MB81256-12P
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 262.144 kbit | 1 | 256KX1 | 5 V | 120 ns | 256 | PAGE | PAGE MODE DRAM | RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | NMOS | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.65 mm | 19.45 mm | 7.62 mm | FUJITSU SEMICONDUCTOR AMERICA INC | DIP, | unknown | EAR99 | 8542.32.00.02 | ||||||||||||||
|
HM48416AP-20
Hitachi Ltd
|
Check for Price | No | Obsolete | 65.536 kbit | 4 | 16KX4 | 200 ns | 128 | PAGE MODE DRAM | COMMON | 16000 | 16.384 k | 3-STATE | MOS | COMMERCIAL | R-PDIP-T18 | Not Qualified | e0 | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HITACHI LTD | DIP, DIP18,.3 | unknown | EAR99 | 8542.32.00.02 |