Filter Your Search
1 - 10 of 4,976 results
|
7V-41.600MAAQ-T
TXC Corporation
|
$0.3855 | Yes | Active | 41.6 MHz | 30 ppm | 0.003 % | 3 PPM/YEAR | 60 Ω | 10 pF | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR | 10 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | TXC CORP | SMD, 4 PIN | unknown | 8541.60.00.60 | |||||||||
|
AT-41.600MAGQ-T
TXC Corporation
|
$0.4346 | Yes | Yes | Active | 41.6 MHz | 30 ppm | 0.005 % | 50 Ω | 10 pF | 11.4mm x 4.8mm x 3.8mm | 85 °C | PARALLEL - FUNDAMENTAL | AEC-Q200 | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 11.4mm x 4.8mm x 3.8mm | TXC CORP | HC-49S, SMD, 2 PIN | unknown | TXC CORPORATION | |||||||||
|
AV-41.600MAGQ-T
TXC Corporation
|
$0.8124 | Yes | Active | 41.6 MHz | 30 ppm | 0.005 % | 3 PPM/YEAR | 60 Ω | 10 pF | 3.2mm X 2.5mm X 0.8mm | 85 °C | PARALLEL - FUNDAMENTAL | AEC-Q200 | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 3.2mm X 2.5mm X 0.8mm | TXC CORP | SMD, 4 PIN | unknown | TXC CORPORATION | |||||||||
|
GSX-533/232E3160.0MHZ
Golledge Electronics Ltd
|
Check for Price | Active | 160 MHz | 20 ppm | 0.003 % | 1 PPM/FIRST YEAR | 18 pF | L5.1XB3.3XH0.9 (mm)/L0.201XB0.13XH0.035 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | BULK; TR, 13 INCH | 10 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L5.1XB3.3XH0.9 (mm)/L0.201XB0.13XH0.035 (inch) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.60 | ||||||||||||
|
GSX-533/P21F3160.0MHZ
Golledge Electronics Ltd
|
Check for Price | Active | 160 MHz | 15 ppm | 0.002 % | 1 PPM/FIRST YEAR | 20 pF | L5.1XB3.3XH0.9 (mm)/L0.201XB0.13XH0.035 (inch) | 60 °C | PARALLEL - 3RD OVERTONE | BULK; TR, 13 INCH | 10 µW | e4 | -10 °C | 60 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L5.1XB3.3XH0.9 (mm)/L0.201XB0.13XH0.035 (inch) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.60 | ||||||||||
|
E1SPA12-11.600M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 11.6 MHz | 10 ppm | 0.0015 % | 5 PPM/YEAR | 70 Ω | 12 pF | L11.6XB4.85XH3.2 (mm)/L0.457XB0.191XH0.126 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 1 mW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.6XB4.85XH3.2 (mm)/L0.457XB0.191XH0.126 (inch) | ECLIPTEK CORP | ROHS AND REACH COMPLIANT, RESISTANCE WELDED, METAL, HC49/UP, SMD, 2 PIN | compliant | SMD HC-49/UP Short | 2 | SMD HC-49/UP Short | ||||
|
XM-1T-016.00M10/10/-1060/32
Connor-Winfield
|
Check for Price | Yes | Obsolete | 16 MHz | 10 ppm | 0.001 % | 5 PPM/FIRST YEAR | 40 Ω | 32 pF | L7.5XB5.1XH1.0 (mm)/L0.295XB0.201XH0.039 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L7.5XB5.1XH1.0 (mm)/L0.295XB0.201XH0.039 (inch) | CONNOR WINFIELD CORP | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4 | unknown | 8541.60.00.50 | |||||||||
|
HC49J/521S5160.0MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 160 MHz | 50 ppm | 0.002 % | 3 PPM/FIRST YEAR | 70 Ω | L13.46XB11.0XH5.3 (mm)/L0.53XB0.433XH0.209 (inch) | 60 °C | SERIES - 5TH OVERTONE | TAPE AND REEL | 100 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L13.46XB11.0XH5.3 (mm)/L0.53XB0.433XH0.209 (inch) | GOLLEDGE ELECTRONICS LTD | ROHS COMPLIANT,RESISTANCE WELDED PACKAGE-3 | compliant | 8541.60.00.60 | |||||||||
|
ECCM1L-S-11.600MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 11.6 MHz | 15 ppm | 0.002 % | 3 PPM/YEAR | 50 Ω | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | 85 °C | SERIES - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 50 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.50 | |||||||
|
HC49J/252S5160.0MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 160 MHz | 20 ppm | 0.005 % | 3 PPM/FIRST YEAR | 70 Ω | L13.46XB11.0XH5.3 (mm)/L0.53XB0.433XH0.209 (inch) | 70 °C | SERIES - 5TH OVERTONE | TAPE AND REEL | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L13.46XB11.0XH5.3 (mm)/L0.53XB0.433XH0.209 (inch) | GOLLEDGE ELECTRONICS LTD | ROHS COMPLIANT,RESISTANCE WELDED PACKAGE-3 | compliant | 8541.60.00.60 |