Filter Your Search
1 - 10 of 3,025,473 results
|
|
ECS-40-20-5PX-TR
ECS International Inc
|
$0.1689 Buy | Yes | Yes | Active | 4 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 150 Ω | 20 pF | 11.4mm x 4.8mm x4.3mm | 70 °C | SERIES - FUNDAMENTAL | TAPE AND REEL | 500 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | 11.4mm x 4.8mm x4.3mm | ROHS COMPLIANT, SMD, 2 PIN | Compliant | 8541.60.00.30 | |||||
|
|
ECS-250-18-5PX-F-TR
ECS International Inc
|
$0.1728 Buy | Yes | Yes | Active | 25 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 30 Ω | 18 pF | 11.4mm x 4.8mm x4.3mm | 70 °C | SERIES - FUNDAMENTAL | TAPE AND REEL | 500 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | 11.4mm x 4.8mm x4.3mm | ROHS COMPLIANT, SMD, 2 PIN | Compliant | EAR99 | |||||
|
|
FC4STCBAF12.0-BAG200
Abracon Corporation
|
$0.1753 Buy | Yes | Active | 12 MHz | 30 ppm | 0.005 % | 3 PPM/YEAR | 60 Ω | L11.35XB4.65XH3.6 (mm)/L0.447XB0.183XH0.142 (inch) | 70 °C | SERIES - FUNDAMENTAL | BAG | 100 µW | e1 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped | L11.35XB4.65XH3.6 (mm)/L0.447XB0.183XH0.142 (inch) | Compliant | 8541.60.00.50 | ||||||
|
|
ATS160SM-1
CTS Corporation
|
$0.1998 Buy | Yes | Yes | Active | 16 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 120 Ω | 11.1mm X 4.83mm X 4.3 mm | 70 °C | SERIES - FUNDAMENTAL | AT CUT | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER | 11.1mm X 4.83mm X 4.3 mm | Compliant | 8541.60.00.50 | |||||
|
|
XT9SNLANA8M
Vishay Intertechnologies
|
$0.2467 Buy | Yes | Active | 8 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 100 Ω | L11.05XB4.65XH3.5 (mm)/L0.435XB0.183XH0.138 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT; BULK | 100 µW | e2 | -10 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Copper (Sn/Cu) | L11.05XB4.65XH3.5 (mm)/L0.435XB0.183XH0.138 (inch) | Unknown | 8541.60.00.50 | ||||||
|
|
ECS-73-20-5PX-TR
ECS International Inc
|
$0.2671 Buy | Yes | Yes | Active | 7.3728 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 60 Ω | 20 pF | 11.4mm x 4.8mm x4.3mm | 70 °C | SERIES - FUNDAMENTAL | TAPE AND REEL | 500 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | 11.4mm x 4.8mm x4.3mm | ROHS COMPLIANT, SMD, 2 PIN | Compliant | 8541.60.00.50 | |||||
|
|
ECS-160-S-5PX-TR
ECS International Inc
|
$0.2971 Buy | Yes | Yes | Active | 16 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 40 Ω | 11.4mm x 4.8mm x4.3mm | 70 °C | SERIES - FUNDAMENTAL | TR | 500 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | 11.4mm x 4.8mm x4.3mm | SMD, 2 PIN | Compliant | 8541.60.00.50 | ||||||
|
|
ECS-40-S-5PX-TR
ECS International Inc
|
$0.3286 Buy | Yes | Active | 4 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 150 Ω | 11.4mm x 4.8mm x4.3mm | 70 °C | SERIES - FUNDAMENTAL | TAPE AND REEL | 500 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | 11.4mm x 4.8mm x4.3mm | ROHS COMPLIANT, RESISTANCE WELDED, METAL, SMD, 2 PIN | Compliant | 8541.60.00.30 | |||||||
|
|
XT9SNLANA10M
Vishay Intertechnologies
|
$0.4365 Buy | Yes | Active | 10 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 80 Ω | L11.05XB4.65XH3.5 (mm)/L0.435XB0.183XH0.138 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT; BULK | 100 µW | e2 | -10 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Copper (Sn/Cu) | L11.05XB4.65XH3.5 (mm)/L0.435XB0.183XH0.138 (inch) | Unknown | 8541.60.00.50 | ||||||
|
|
XT9SNLANA24M
Vishay Intertechnologies
|
$0.4564 Buy | Yes | Active | 24 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 50 Ω | L11.05XB4.65XH3.5 (mm)/L0.435XB0.183XH0.138 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT; BULK | 100 µW | e2 | -10 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Copper (Sn/Cu) | L11.05XB4.65XH3.5 (mm)/L0.435XB0.183XH0.138 (inch) | Unknown | 8541.60.00.60 |