Filter Your Search
1 - 6 of 6 results
|
22_MMCX-50-0-4/111_OH
HUBER+SUHNER
|
$7.2418 | Yes | Active | 1 | 50 Ω | FEMALE | 500 Cycles | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | BRASS | NOT SPECIFIED | STRAIGHT | RF MMCX CONNECTOR | NO | 1 | 6 GHz | NO | NO | NO | -55 °C | 155 °C | JACK | NOT SPECIFIED | COAX | SNAP | LOCKING | GENERAL PURPOSE | YES | GOLD | 0.279 inch | 0.137 inch | HUBER+SUHNER AG | ROHS COMPLIANT | compliant | HUBER & SUHNER | ||||||||||||
|
22_MMCX-50-0-1/111_OE
HUBER+SUHNER
|
Check for Price | Yes | Active | 1 | 50 Ω | FEMALE | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | BRASS | GOLD OVER NICKEL | STRAIGHT | RF MMCX CONNECTOR | SINGLE PACKAGING | NO | 1 | 6 GHz | NO | NO | e4 | NO | -55 °C | 155 °C | JACK | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | COAX | SNAP | LOCKING | GENERAL PURPOSE | YES | GOLD | 0.146 inch | 0.197 inch | HUBER+SUHNER AG | ROHS COMPLIANT | compliant | HUBER & SUHNER | EAR99 | 8536.69.40.10 | ||||||||
|
22MMCX-50-0-1/111
HUBER+SUHNER
|
Check for Price | Active | 50 Ω | 1.12 | FEMALE | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | STRAIGHT | RF MMCX CONNECTOR | CAPTIVE CENTER CONTACT | NO | 6 GHz | NO | NO | NO | RECEPTACLE | NOT SPECIFIED | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | YES | SOLDER | HUBER+SUHNER AG | compliant | ||||||||||||||||||||||
|
22MMCX-50-0-1/111NH
HUBER+SUHNER
|
Check for Price | Active | FEMALE | RF MMCX CONNECTOR | NO | NO | NO | RECEPTACLE | GENERAL PURPOSE | HUBER+SUHNER AG | compliant | |||||||||||||||||||||||||||||||||||
|
22MMCX50-0-1
HUBER+SUHNER
|
Check for Price | Active | 1 | 50 Ω | 1.12 | MALE | BOARD AND PANEL | POLYTETRAFLUOROETHYLENE | STRAIGHT | RF MMCX CONNECTOR | NO | 1 | 6 GHz | NO | NO | NO | PLUG | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | YES | SOLDER | HUBER+SUHNER AG | compliant | ||||||||||||||||||||||
|
22_MMCX-50-0-1/111_OH
HUBER+SUHNER
|
Check for Price | Yes | Active | 1 | 50 Ω | FEMALE | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | BRASS | GOLD OVER NICKEL | STRAIGHT | RF MMCX CONNECTOR | BULK PACKAGING | NO | 1 | 6 GHz | NO | NO | e4 | NO | -55 °C | 155 °C | JACK | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | COAX | SNAP | LOCKING | GENERAL PURPOSE | YES | GOLD | 0.146 inch | 0.197 inch | HUBER+SUHNER AG | ROHS COMPLIANT | compliant | HUBER & SUHNER | EAR99 | 8536.69.40.10 |