Filter Your Search
1 - 10 of 34 results
|
43WR10KLFTR
TT Electronics Resistors
|
Check for Price | Yes | Active | 10 kΩ | 20 % | 125 mW | 1613 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 200 V | 150 °C | -65 °C | VERTICAL | Rectangular | 1 | 3 | 11 | TR, 7 INCH | 3960 deg | HOOK | 4.1 mm | 4.1 mm | 3.18 mm | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | TT Electronics | ||
|
43WR5KLFTB
TT Electronics Resistors
|
Check for Price | Yes | Active | 5 kΩ | 20 % | 125 mW | 1613 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 200 V | 150 °C | -65 °C | VERTICAL | Rectangular | 1 | 3 | 11 | TUBE | 3960 deg | HOOK | 4.1 mm | 4.1 mm | 3.18 mm | TT ELECTRONICS PLC | CHIP | compliant | TT Electronics | |||
|
43WR200KLFTB
TT Electronics Resistors
|
Check for Price | Yes | Active | 200 kΩ | 20 % | 125 mW | 1613 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 200 V | 150 °C | -65 °C | VERTICAL | Rectangular | 1 | 3 | 11 | TUBE | 3960 deg | HOOK | 4.1 mm | 4.1 mm | 3.18 mm | TT ELECTRONICS PLC | CHIP | compliant | TT Electronics | |||
|
43WR2MEGLFTB
TT Electronics Resistors
|
Check for Price | Yes | Active | 2 MΩ | 20 % | 125 mW | 1613 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 200 V | 150 °C | -65 °C | VERTICAL | Rectangular | 1 | 3 | 11 | TUBE | 3960 deg | HOOK | 4.1 mm | 4.1 mm | 3.18 mm | TT ELECTRONICS PLC | CHIP | compliant | ||||
|
43WR20KLFTR
TT Electronics Resistors
|
Check for Price | Yes | Active | 20 kΩ | 20 % | 125 mW | 1613 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 200 V | 150 °C | -65 °C | VERTICAL | Rectangular | 1 | 3 | 11 | TR, 7 INCH | 3960 deg | HOOK | 4.1 mm | 4.1 mm | 3.18 mm | TT ELECTRONICS PLC | CHIP | compliant | ||||
|
43WR1KLFTR
TT Electronics Resistors
|
Check for Price | Yes | Active | 1 kΩ | 20 % | 125 mW | 1613 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 200 V | 150 °C | -65 °C | VERTICAL | Rectangular | 1 | 3 | 11 | TR, 7 INCH | 3960 deg | HOOK | 4.1 mm | 4.1 mm | 3.18 mm | TT ELECTRONICS PLC | CHIP | compliant | TT Electronics | |||
|
43WR20LFTR
TT Electronics Resistors
|
Check for Price | Yes | Active | 20 Ω | 20 % | 125 mW | 1613 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 200 V | 150 °C | -65 °C | VERTICAL | Rectangular | 1 | 3 | 11 | TR, 7 INCH | 3960 deg | HOOK | 4.1 mm | 4.1 mm | 3.18 mm | TT ELECTRONICS PLC | CHIP | compliant | TT Electronics | |||
|
43WR200KLFTR
TT Electronics Resistors
|
Check for Price | Yes | Active | 200 kΩ | 20 % | 125 mW | 1613 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 200 V | 150 °C | -65 °C | VERTICAL | Rectangular | 1 | 3 | 11 | TR, 7 INCH | 3960 deg | HOOK | 4.1 mm | 4.1 mm | 3.18 mm | TT ELECTRONICS PLC | CHIP | compliant | TT Electronics | |||
|
43WR1KLFTB
TT Electronics Resistors
|
Check for Price | Yes | Active | 1 kΩ | 20 % | 125 mW | 1613 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 200 V | 150 °C | -65 °C | VERTICAL | Rectangular | 1 | 3 | 11 | TUBE | 3960 deg | HOOK | 4.1 mm | 4.1 mm | 3.18 mm | TT ELECTRONICS PLC | CHIP | compliant | ||||
|
43WR500LFTB
TT Electronics Resistors
|
Check for Price | Yes | Active | 500 Ω | 20 % | 125 mW | 1613 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 200 V | 150 °C | -65 °C | VERTICAL | Rectangular | 1 | 3 | 11 | TUBE | 3960 deg | HOOK | 4.1 mm | 4.1 mm | 3.18 mm | TT ELECTRONICS PLC | CHIP | compliant |