Filter Your Search
1 - 6 of 6 results
|
VE-220M0GTR-0305
Lelon Electronics Corp
|
Check for Price | Yes | Obsolete | 22 µF | 4 V | 16 mA | 20 % | 1613 | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | SMT | TR | 5.3 mm | 4.1 mm | 3.3 mm | LELON ELECTRONICS CORP | , 1613 | compliant | EAR99 | Lelon | ||
|
VE-3R3M1VTR-0305
Lelon Electronics Corp
|
Check for Price | Yes | Obsolete | 3.3 µF | 35 V | 14 mA | 20 % | 1613 | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | SMT | TR | 5.3 mm | 4.1 mm | 3.3 mm | LELON ELECTRONICS CORP | , 1613 | compliant | EAR99 | |||
|
VE-4R7M1CTR-0305
Lelon Electronics Corp
|
Check for Price | Yes | Obsolete | 4.7 µF | 16 V | 14 mA | 20 % | 1613 | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | SMT | TR | 5.3 mm | 4.1 mm | 3.3 mm | LELON ELECTRONICS CORP | , 1613 | compliant | EAR99 | Lelon | ||
|
VE-3R3M1ETR-0305
Lelon Electronics Corp
|
Check for Price | Yes | Obsolete | 3.3 µF | 25 V | 14 mA | 20 % | 1613 | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | SMT | TR | 5.3 mm | 4.1 mm | 3.3 mm | LELON ELECTRONICS CORP | , 1613 | compliant | EAR99 | Lelon | ||
|
VE-100M0JTR-0305
Lelon Electronics Corp
|
Check for Price | Yes | Obsolete | 10 µF | 6.3 V | 16 mA | 20 % | 1613 | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | SMT | TR | 5.3 mm | 4.1 mm | 3.3 mm | LELON ELECTRONICS CORP | , 1613 | compliant | EAR99 | Lelon | ||
|
VE-4R7M1ATR-0305
Lelon Electronics Corp
|
Check for Price | Yes | Obsolete | 4.7 µF | 10 V | 14 mA | 20 % | 1613 | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | SMT | TR | 5.3 mm | 4.1 mm | 3.3 mm | LELON ELECTRONICS CORP | , 1613 | compliant | EAR99 | Lelon |