Filter Your Search
1 - 3 of 3 results
|
1632BK002
Alpha Wire
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 36 mΩ | 1.5 kV | NO | NO | NO | 90 °C | -30 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.518 mm2 | ETHYLENE PROPYLENE RUBBER | NO | 20 AWG | TIN | 3 mm | 152.4 mm | 41X36 | ALPHA WIRE CO | compliant | ||
|
1632BK001
Alpha Wire
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 36 mΩ | 1.5 kV | NO | NO | NO | 90 °C | -30 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.518 mm2 | ETHYLENE PROPYLENE RUBBER | NO | 20 AWG | TIN | 3 mm | 304.8 mm | 41X36 | ALPHA WIRE CO | compliant | ||
|
1632BK005
Alpha Wire
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 36 mΩ | 1.5 kV | NO | NO | NO | 90 °C | -30 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.518 mm2 | ETHYLENE PROPYLENE RUBBER | NO | 20 AWG | TIN | 3 mm | 30.48 mm | 41X36 | ALPHA WIRE CO | compliant |