Filter Your Search
1 - 10 of 2,852 results
|
1656-0-57-15-00-00-03-0
Mill-Max Mfg Corp
|
$0.3152 | Active | CONTACT | FEMALE | SQ PIN-SKT | NO | NO | NO | CONNECTOR ACCESSORY | BRASS | STRAIGHT | CRIMP | MILL-MAX MFG CORP | compliant | Mill-Max | |||||||||||||||||||||||||
|
165617-5
TE Connectivity
|
$0.3855 | Yes | Yes | Active | 300 V | 13.5 AWG | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.90.40.00 | UL | FEMALE | PUSH-ON TERMINAL | 2.5 mm2 | |||||||||||||||||||||||||
|
165616-2
TE Connectivity
|
$0.5958 | Yes | Obsolete | 300 V | 13.5 AWG | TE CONNECTIVITY LTD | compliant | TE Connectivity | UL | FEMALE | PUSH-ON TERMINAL | 2.5 mm2 | ||||||||||||||||||||||||||||
|
165616-2
TE Connectivity
|
$0.5958 | Yes | Yes | Obsolete | 300 V | 13.5 AWG | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.90.40.00 | UL | FEMALE | PUSH-ON TERMINAL | 2.5 mm2 | |||||||||||||||||||||||||
|
165616-5
TE Connectivity
|
$0.8054 | Yes | Yes | Active | 300 V | 13.5 AWG | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.90.40.00 | UL | FEMALE | PUSH-ON TERMINAL | 2.5 mm2 | |||||||||||||||||||||||||
|
11656
HELUKABEL
|
$1.0972 | Active | 2 | CONTROL CABLE | 300 V | MEASURING AND CONTROL CABLE IN MACHINE TOOLS, CONVEYOR BELTS | CE; EAC | 70 °C | -40 °C | BARE COPPER | WIRE AND CABLE | STRANDED | 0.5 mm2 | POLYMER | POLYMER | YES | 20 AWG | 5.7 mm | HELUKABEL GMBH | unknown | ||||||||||||||||||||
|
165615-2
TE Connectivity
|
$1.2151 | Yes | Yes | Active | 300 V | 13.5 AWG | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.90.40.00 | UL | FEMALE | PUSH-ON TERMINAL | 2.5 mm2 | |||||||||||||||||||||||||
|
16560
HELUKABEL
|
$1.2606 | Yes | Active | 4 | FLEXIBLE CORD AND FIXTURE WIRE | 300 V | SUITABLE FOR USE IN MEASURING, CONTROL AND REGULATING CKT | CE; DIN; EAC; IPA; VDE | 80 °C | -40 °C | BARE COPPER | WIRE AND CABLE | STRANDED | 0.75 mm2 | POLYVINYL CHLORIDE | POLYVINYL CHLORIDE | YES | 19 AWG | 7.1 mm | HELUKABEL GMBH | unknown | |||||||||||||||||||
|
165619-2
TE Connectivity
|
$1.3228 | Yes | Yes | Active | 300 V | 22 AWG | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.90.40.00 | UL | FEMALE | PUSH-ON TERMINAL | 0.35 mm2 | |||||||||||||||||||||||||
|
16563
HELUKABEL
|
$1.6563 | Active | 7 | FLEXIBLE CORD AND FIXTURE WIRE | 300 V | SUITABLE FOR USE IN MEASURING, CONTROL AND REGULATING CKT | CE; DIN; EAC; IPA; VDE | 80 °C | -40 °C | BARE COPPER | WIRE AND CABLE | STRANDED | 0.75 mm2 | POLYVINYL CHLORIDE | POLYVINYL CHLORIDE | YES | 19 AWG | 8.4 mm | HELUKABEL GMBH | unknown |