Filter Your Search
1 - 10 of 48 results
|
1658-G21-02-P10-10A
E-T-A
|
$2.1419 | Yes | Yes | Active | 240 V | 28 V | 10 A | THERMAL CIRCUIT BREAKER | MANUAL RESET | TRIP FREE | 200 A | CSA; CUL; UL; VDE | 60 °C | -20 °C | INLINE/HOLDER | 1 | NO | TAB/BLADE | 14 mm | 39.7 mm | 32 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | ||||
|
1658-G21-02-P10-8A
E-T-A
|
$4.4667 | Yes | Yes | Active | 240 V | 28 V | 8 A | THERMAL CIRCUIT BREAKER | MANUAL RESET | TRIP FREE | 200 A | CSA; CUL; UL; VDE | 60 °C | -20 °C | INLINE/HOLDER | 1 | NO | TAB/BLADE | 14 mm | 39.7 mm | 32 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | ||||
|
1658-G21-02-P10-15A
E-T-A
|
$6.4686 | Yes | Yes | Active | 240 V | 28 V | 15 A | THERMAL CIRCUIT BREAKER | MANUAL RESET | TRIP FREE | 200 A | CSA; CUL; UL; VDE | 60 °C | -20 °C | INLINE/HOLDER | 1 | NO | TAB/BLADE | 14 mm | 39.7 mm | 32 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | ||||
|
1658-G21-02-P10-20A
E-T-A
|
$6.8004 | Yes | Yes | Active | 240 V | 28 V | 20 A | THERMAL CIRCUIT BREAKER | MANUAL RESET | TRIP FREE | 200 A | CSA; CUL; UL; VDE | 60 °C | -20 °C | INLINE/HOLDER | 1 | NO | TAB/BLADE | 14 mm | 39.7 mm | 32 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | ||||
|
1658-G21-02-P13-6A
E-T-A
|
Check for Price | Yes | Active | 240 V | 28 V | 6 A | THERMAL CIRCUIT BREAKER | MANUAL RESET | TRIP FREE | 180 A | CSA; CUL; UL; VDE | 60 °C | -20 °C | INLINE/HOLDER | 1 | NO | TAB/BLADE | 14 mm | 39.7 mm | 32 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | |||||
|
1658-G21-02-P10-12A
E-T-A
|
Check for Price | Yes | Yes | Active | 240 V | 28 V | 12 A | THERMAL CIRCUIT BREAKER | MANUAL RESET | TRIP FREE | 200 A | CSA; CUL; UL; VDE | 60 °C | -20 °C | INLINE/HOLDER | 1 | NO | TAB/BLADE | 14 mm | 39.7 mm | 32 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | ||||
|
1658-G21-01-P10-6A
E-T-A
|
Check for Price | Yes | Active | 240 V | 28 V | 6 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | TRIP FREE | 1 kA | CSA; CUL; UL | CORROSION/MOISTURE RESISTANT; IP00; IP40 | 40 °C | -20 °C | PANEL MOUNT | 1 | BULK | NO | QUICK CONNECT | 13.6 mm | 27 mm | 32 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | |||
|
1658-G41-02-P10-25A
E-T-A
|
Check for Price | Yes | Active | 240 V | 28 V | 25 A | THERMAL CIRCUIT BREAKER | MANUAL RESET | TRIP FREE | 200 A | CSA; EN; UL; VDE | CORROSION RESISTANT; IP00; IP40 | 60 °C | -20 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 14 mm | 27 mm | 32 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | unknown | ||||
|
1658-G21-00-P10-30A
E-T-A
|
Check for Price | Yes | Active | 240 V | 28 V | 30 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | TRIP FREE | 2 kA | CSA; CUL; UL | CORROSION/MOISTURE RESISTANT; IP00; IP40 | 60 °C | -20 °C | PANEL MOUNT | 1 | BULK | NO | QUICK CONNECT | 13.6 mm | 27 mm | 32 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | |||
|
1658-G21-00-P13-8A
E-T-A
|
Check for Price | Yes | Active | 240 V | 28 V | 8 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | TRIP FREE | 1 kA | CSA; CUL; UL | CORROSION/MOISTURE RESISTANT; IP00; IP40 | 60 °C | -20 °C | PANEL MOUNT | 1 | BULK | NO | QUICK CONNECT | 13.6 mm | 27 mm | 32 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant |