Filter Your Search
1 - 4 of 4 results
|
166G20
Hammond Manufacturing
|
$13.4025 | Yes | Active | 115 V | 2 kV | 20 V | 500 mA | SPLIT BOBBIN POWER TRANSFORMER | YES | NO | 1 | SINGLE 115V | 10 VA | CSA; UL | CHASIS MOUNT | NO | 42.926 mm | 71.374 mm | 41.402 mm | HAMMOND MANUFACTURING CO LTD | compliant | EAR99 | 8504.31.40.35 | Hammond Manufacturing | ||
|
166G25
Hammond Manufacturing
|
$16.3159 | Yes | Active | 115 V | 2 kV | 25 V | 500 mA | SPLIT BOBBIN POWER TRANSFORMER | YES | NO | 1 | SINGLE 115V | 12.5 VA | CSA; UL | CHASIS MOUNT | NO | 42.926 mm | 71.374 mm | 41.402 mm | HAMMOND MANUFACTURING CO LTD | compliant | EAR99 | 8504.31.40.35 | Hammond Manufacturing | ||
|
166G28
Hammond Manufacturing
|
$16.3818 | No | Active | 115 V | 2 kV | 28 V | 500 mA | SPLIT BOBBIN POWER TRANSFORMER | YES | NO | 1 | SINGLE 115V | 14 VA | CSA; UL | CHASIS MOUNT | NO | 42.926 mm | 71.374 mm | 41.402 mm | HAMMOND MANUFACTURING CO LTD | compliant | EAR99 | 8504.31.40.35 | Hammond Manufacturing | ||
|
166G2
Hammond Manufacturing
|
$23.6389 | No | Active | 115 V | 2 kV | 2.5 V | 500 mA | SPLIT BOBBIN POWER TRANSFORMER | YES | NO | 1 | SINGLE 115V | 1.25 VA | CSA; UL | CHASIS MOUNT | NO | 30.226 mm | 52.324 mm | 31.75 mm | HAMMOND MANUFACTURING CO LTD | compliant | EAR99 | 8504.31.40.35 |