Filter Your Search
1 - 10 of 1,723 results
|
1670144-1
TE Connectivity
|
$0.0765 | Yes | Active | FEMALE | 18 AWG | 20 AWG | -40 °C | 130 °C | STAMPED | TE CONNECTIVITY LTD | compliant | TE Connectivity | 0.074 inch | 0.051 inch | CONNECTOR ACCESSORY | 0.75 mm2 | 11.75 A | CRIMP | 18 AWG | ||||||||||||||||||
|
1670146-3
TE Connectivity
|
$0.0794 | Yes | Active | FEMALE | 18 AWG | 20 AWG | -40 °C | 150 °C | STAMPED | TE CONNECTIVITY LTD | compliant | TE Connectivity | 0.075 inch | 0.055 inch | CONNECTOR ACCESSORY | 0.75 mm2 | 11.75 A | CRIMP | 18 AWG | ||||||||||||||||||
|
1670146-1
TE Connectivity
|
$0.0862 | Yes | Active | FEMALE | 18 AWG | 20 AWG | -40 °C | 130 °C | STAMPED | TE CONNECTIVITY LTD | compliant | TE Connectivity | 0.075 inch | 0.055 inch | CONNECTOR ACCESSORY | 0.75 mm2 | 11.75 A | CRIMP | 18 AWG | ||||||||||||||||||
|
1670144-3
TE Connectivity
|
$0.0952 | Yes | Active | FEMALE | 18 AWG | 20 AWG | -40 °C | 150 °C | STAMPED | TE CONNECTIVITY LTD | compliant | TE Connectivity | 0.074 inch | 0.051 inch | CONNECTOR ACCESSORY | 0.75 mm2 | 11.75 A | CRIMP | 18 AWG | ||||||||||||||||||
|
1670326-1
TE Connectivity
|
$0.2792 | Yes | Active | FEMALE | 17 AWG | 18 AWG | -40 °C | 150 °C | STAMPED | TE CONNECTIVITY LTD | compliant | TE Connectivity | 0.083 inch | 0.067 inch | CONNECTOR ACCESSORY | 1 mm2 | 12 A | CRIMP | 17 AWG | ||||||||||||||||||
|
1670108-1
TE Connectivity
|
$0.2884 | Yes | Active | -40 °C | 120 °C | TE CONNECTIVITY LTD | compliant | TE Connectivity | CONNECTOR ACCESSORY | 0 AWG | |||||||||||||||||||||||||||
|
167024-3
TE Connectivity
|
$0.3490 | Yes | Active | FEMALE | 28 AWG | 32 AWG | NO | NO | NO | -65 °C | 105 °C | DISCRETE WIRE | TE CONNECTIVITY LTD | compliant | TE Connectivity | CONNECTOR ACCESSORY | 0.09 mm2 | 3 A | CRIMP | 28 AWG | ROHS COMPLIANT | CONTACT | POWER AND SIGNAL | PHOSPHOR BRONZE | |||||||||||||
|
167022-3
TE Connectivity
|
$0.3583 | Yes | Active | 12 mΩ | FEMALE | STRAIGHT | 250 V | 28 AWG | 32 AWG | NO | NO | NO | -65 °C | 105 °C | DISCRETE WIRE | TE CONNECTIVITY LTD | compliant | TE Connectivity | CONNECTOR ACCESSORY | 0.09 mm2 | 3 A | CRIMP | 28 AWG | CONTACT | POWER AND SIGNAL | PHOSPHOR BRONZE | EAR99 | 8536.90.40.00 | CSA; UL | 78.7 | 250 V | ||||||
|
1670146-2
TE Connectivity
|
$0.3622 | Yes | Active | FEMALE | 18 AWG | 20 AWG | -40 °C | 150 °C | STAMPED | TE CONNECTIVITY LTD | compliant | TE Connectivity | 0.075 inch | 0.055 inch | CONNECTOR ACCESSORY | 0.75 mm2 | 11.75 A | CRIMP | 18 AWG | ||||||||||||||||||
|
167025-2
TE Connectivity
|
$0.4361 | Yes | Active | FEMALE | 250 V | 28 AWG | 32 AWG | NO | NO | NO | -65 °C | 105 °C | DISCRETE WIRE | TE CONNECTIVITY LTD | compliant | TE Connectivity | CONNECTOR ACCESSORY | 0.09 mm2 | 3 A | CRIMP | 28 AWG | ROHS COMPLIANT | CONTACT | POWER AND SIGNAL | PHOSPHOR BRONZE | CSA; UL | 30 | 250 V |