Filter Your Search
1 - 10 of 10 results
|
935283103128
NXP Semiconductors
|
Check for Price | Obsolete | CAN ALSO OPERATE AT 2.5V SUPPLY | 85 °C | -40 °C | YES | NXP SEMICONDUCTORS | HVQCCN, | unknown | 8542.31.00.01 | 3 | NO | 80 MHz | ASYNC, BIT | 0.625 MBps | 8 | S-PQCC-N32 | 5 mm | YES | 1 | 32 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | 1 mm | 3.6 V | 3 V | 3.3 V | CMOS | INDUSTRIAL | NO LEAD | 500 µm | QUAD | 5 mm | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | |||||
|
935292754528
NXP Semiconductors
|
Check for Price | Obsolete | CAN ALSO OPERATE AT 2.5V SUPPLY | 85 °C | -40 °C | YES | NXP SEMICONDUCTORS | HVQCCN, | compliant | 8542.31.00.01 | 3 | NO | 80 MHz | ASYNC, BIT | 0.625 MBps | 8 | S-PQCC-N32 | 5 mm | YES | 1 | 32 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | 1 mm | 3.6 V | 3 V | 3.3 V | CMOS | INDUSTRIAL | NO LEAD | 500 µm | QUAD | 5 mm | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | |||||
|
935284685151
NXP Semiconductors
|
Check for Price | Obsolete | CAN ALSO OPERATE AT 2.5V SUPPLY | 85 °C | -40 °C | YES | NXP SEMICONDUCTORS | TFBGA, | unknown | 8542.31.00.01 | 3 | NO | 80 MHz | ASYNC, BIT | 0.625 MBps | 8 | S-PBGA-B36 | 3.5 mm | YES | 1 | 36 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | 1.15 mm | 3.6 V | 3 V | 3.3 V | CMOS | INDUSTRIAL | BALL | 500 µm | BOTTOM | 3.5 mm | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | |||||
|
935283103157
NXP Semiconductors
|
Check for Price | Obsolete | CAN ALSO OPERATE AT 2.5V SUPPLY | 85 °C | -40 °C | YES | NXP SEMICONDUCTORS | HVQCCN, | unknown | 8542.31.00.01 | 3 | NO | 80 MHz | MIL STD 1553A; MIL STD 1553B; MCAIR; STANAG 3838 | 0.625 MBps | 8 | S-PQCC-N32 | 5 mm | YES | 1 | 32 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | 1 mm | 3.6 V | 3 V | 3.3 V | CMOS | INDUSTRIAL | NO LEAD | 500 µm | QUAD | 5 mm | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | |||||
|
935283087128
NXP Semiconductors
|
Check for Price | Obsolete | e4 | 85 °C | -40 °C | YES | NICKEL PALLADIUM GOLD | NXP SEMICONDUCTORS | HVQCCN, | unknown | 8542.31.00.01 | 8 | NO | 80 MHz | ASYNC, BIT | 0.625 MBps | 8 | S-PQCC-N32 | 5 mm | YES | 1 | 32 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | 1 mm | 1.95 V | 1.65 V | 1.8 V | CMOS | INDUSTRIAL | NO LEAD | 500 µm | QUAD | 5 mm | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | NRZ | |||
|
935283087157
NXP Semiconductors
|
Check for Price | Obsolete | e4 | 85 °C | -40 °C | YES | NICKEL PALLADIUM GOLD | NXP SEMICONDUCTORS | HVQCCN, | unknown | 8542.31.00.01 | 8 | NO | 80 MHz | ASYNC, BIT | 0.625 MBps | 8 | S-PQCC-N32 | 5 mm | YES | 1 | 32 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | 1 mm | 1.95 V | 1.65 V | 1.8 V | CMOS | INDUSTRIAL | NO LEAD | 500 µm | QUAD | 5 mm | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | NRZ | |||
|
935283087151
NXP Semiconductors
|
Check for Price | Obsolete | e4 | 85 °C | -40 °C | YES | NICKEL PALLADIUM GOLD | NXP SEMICONDUCTORS | HVQCCN, | unknown | 8542.31.00.01 | 8 | NO | 80 MHz | ASYNC, BIT | 0.625 MBps | 8 | S-PQCC-N32 | 5 mm | YES | 1 | 32 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | 1 mm | 1.95 V | 1.65 V | 1.8 V | CMOS | INDUSTRIAL | NO LEAD | 500 µm | QUAD | 5 mm | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | NRZ | |||
|
935284685115
NXP Semiconductors
|
Check for Price | Obsolete | CAN ALSO OPERATE AT 2.5V SUPPLY | 85 °C | -40 °C | YES | NXP SEMICONDUCTORS | TFBGA, | unknown | 8542.31.00.01 | 3 | NO | 80 MHz | ASYNC, BIT | 0.625 MBps | 8 | S-PBGA-B36 | 3.5 mm | YES | 1 | 36 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | 1.15 mm | 3.6 V | 3 V | 3.3 V | CMOS | INDUSTRIAL | BALL | 500 µm | BOTTOM | 3.5 mm | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | |||||
|
935284685157
NXP Semiconductors
|
Check for Price | Obsolete | CAN ALSO OPERATE AT 2.5V SUPPLY | 85 °C | -40 °C | YES | NXP SEMICONDUCTORS | TFBGA, | unknown | 8542.31.00.01 | 3 | NO | 80 MHz | MIL STD 1553A; MIL STD 1553B; MIL STD 1760; STANAG 3838 | 0.625 MBps | 8 | S-PBGA-B36 | 3.5 mm | YES | 1 | 36 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | 1.15 mm | 3.6 V | 3 V | 3.3 V | CMOS | INDUSTRIAL | BALL | 500 µm | BOTTOM | 3.5 mm | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | |||||
|
935283087115
NXP Semiconductors
|
Check for Price | Obsolete | e4 | 85 °C | -40 °C | YES | NICKEL PALLADIUM GOLD | NXP SEMICONDUCTORS | HVQCCN, | unknown | 8542.31.00.01 | 8 | NO | 80 MHz | ASYNC, BIT | 0.625 MBps | 8 | S-PQCC-N32 | 5 mm | YES | 1 | 32 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | 1 mm | 1.95 V | 1.65 V | 1.8 V | CMOS | INDUSTRIAL | NO LEAD | 500 µm | QUAD | 5 mm | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | NRZ |