Parametric results for: 16m x 16 synchronous dram... under Thin Film Resistors

Filter Your Search

1 - 10 of 84 results

|
-
-
-
-
-
-
-
-
-
-
Resistance: 16000000
Select parts from the table below to compare.
Compare
Compare
P1206H1605CNPE
Vishay Intertechnologies
Check for Price Yes Active 16 MΩ 0.25 % 330 mW 1206 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION 70 °C YES 200 V 155 °C -55 °C Rectangular 2 TR, PAPER TIN SILVER OVER NICKEL WRAPAROUND 500 µm 3.06 mm 1.6 mm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30
W2512CR-02-1605-D
TT Electronics Resistors
Check for Price No No Obsolete 16 MΩ 0.5 % 1 W 2512 SURFACE MOUNT 50 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 200 V e0 150 °C -55 °C 2 RECTANGULAR PACKAGE Tin/Lead (Sn/Pb) WRAPAROUND TT ELECTRONICS PLC CHIP compliant EAR99 8533.21.00.30
P2010E1605DGT
Vishay Sfernice
Check for Price Yes Yes Active 16 MΩ 0.5 % 1 W 2010 SURFACE MOUNT 25 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION, STANDARD: MIL-PRF-55342G 70 °C YES 300 V e4 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, PLASTIC GOLD OVER NICKEL WRAPAROUND VISHAY INTERTECHNOLOGY INC , 2010 compliant EAR99 8533.21.00.30
RSMT2AP-16004G-T3
Mini-Systems Inc (MSI)
Check for Price Yes Yes Active 16 MΩ 2 % 250 mW 1206 SURFACE MOUNT 150 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 100 V e4 150 °C -55 °C 2 RECTANGULAR PACKAGE TR SILVER PALLADIUM ONE SURFACE MINI-SYSTEMS INC CHIP, LEAD FREE compliant EAR99 8533.21.00.30
P2512H1605BGTA
Vishay Intertechnologies
Check for Price Yes Active 16 MΩ 0.1 % 2 W 2512 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION 70 °C YES 300 V 155 °C -55 °C Rectangular 2 TR, PLASTIC GOLD OVER NICKEL WRAPAROUND 500 µm 6.3 mm 3.3 mm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30
P1206H1605CBPC
Vishay Intertechnologies
Check for Price No Active 16 MΩ 0.25 % 330 mW 1206 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION 70 °C YES 200 V 155 °C -55 °C Rectangular 2 TR, PAPER TIN LEAD SILVER OVER NICKEL WRAPAROUND 500 µm 3.06 mm 1.6 mm VISHAY INTERTECHNOLOGY INC CHIP unknown EAR99 8533.21.00.30
P1206K1605JN
Vishay Intertechnologies
Check for Price Yes Active 16 MΩ 5 % 330 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM YES 200 V e2 MIL-PRF-55342G 155 °C -55 °C Chip 2 Waffle Pack TIN SILVER OVER NICKEL WRAPAROUND 500 µm 3.06 mm 1.6 mm VISHAY INTERTECHNOLOGY INC compliant EAR99
231271011606
Vishay Beyschlag
Check for Price Yes Yes Active 16 MΩ 1 % 600 mW THROUGH HOLE MOUNT 50 ppm/°C FIXED RESISTOR THIN FILM LASER TRIMMABLE 70 °C NO 350 V e3 155 °C -55 °C 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE VISHAY INTERTECHNOLOGY INC , unknown EAR99 8533.21.00.90
P2512K1605BBT
Vishay Intertechnologies
Check for Price No Active 16 MΩ 0.1 % 2 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION 70 °C YES 300 V 155 °C -55 °C Rectangular 2 TR, PLASTIC Tin/Lead/Silver - with Nickel barrier WRAPAROUND 500 µm 6.3 mm 3.3 mm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30
P2010H1605DNTA
Vishay Intertechnologies
Check for Price Yes Active 16 MΩ 0.5 % 1 W 2010 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION 70 °C YES 300 V 155 °C -55 °C Rectangular 2 TR, PLASTIC TIN SILVER OVER NICKEL WRAPAROUND 500 µm 5.08 mm 2.54 mm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30