Filter Your Search
1 - 10 of 374 results
![]() |
PAL16R8AMJB
Texas Instruments
|
$30.9635 | Yes | No | Active | 5 V | 25 ns | 8 | 8 | 8 | OT PLD | 38535Q/M;38534H;883B | MILITARY | RECTANGULAR | TTL | 8 DEDICATED INPUTS, 0 I/O | PAL-TYPE | 25 MHz | NO | NO | 64 | REGISTERED | 5.5 V | 4.5 V | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.195 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP20,.3 | 20 | not_compliant | 3A001.A.2.C | 8542.39.00.01 | Texas Instruments | ||
![]() |
PAL16R8AMFKB
Texas Instruments
|
$39.4913 | Yes | No | Active | 5 V | 25 ns | 8 | 8 | 8 | OT PLD | 38535Q/M;38534H;883B | MILITARY | SQUARE | TTL | 8 DEDICATED INPUTS, 0 I/O | PAL-TYPE | 25 MHz | NO | NO | 64 | REGISTERED | 5.5 V | 4.5 V | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 8.89 mm | 2.03 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | 3A001.A.2.C | 8542.39.00.01 | |||||
|
PAL16R8ACJ
Monolithic Memories (RETIRED)
|
Check for Price | No | Transferred | 5 V | 8 | 8 | OT PLD | COMMERCIAL | RECTANGULAR | TTL | PAL-TYPE | 25 MHz | 64 | REGISTERED | R-XDIP-T20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MONOLITHIC MEMORIES | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
PAL16R8AMF
Monolithic Memories (RETIRED)
|
Check for Price | No | Obsolete | 5 V | 8 | 8 | OT PLD | MILITARY | RECTANGULAR | TTL | PAL-TYPE | 20 MHz | 64 | REGISTERED | R-XDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC | DFP | FL20,.3 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | MONOLITHIC MEMORIES | DFP, FL20,.3 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||||||||||||||||
|
AMPAL16R8A/BRA
Rochester Electronics LLC
|
Check for Price | Active | OT PLD | NOT SPECIFIED | NOT SPECIFIED | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||
|
HAL16R8ACJP01234
Monolithic Memories (RETIRED)
|
Check for Price | Obsolete | 5 V | 8 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | TTL | 8 DEDICATED INPUTS, 0 I/O | 28.5 MHz | REGISTERED | 5.25 V | 4.75 V | R-GDIP-T20 | Not Qualified | 75 °C | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | MONOLITHIC MEMORIES | , | unknown | |||||||||||||||||||||||||||||
|
PAL16R8AMFC
Monolithic Memories (RETIRED)
|
Check for Price | No | Obsolete | 5 V | 8 | 8 | OT PLD | MIL-STD-883 Class C | MILITARY | RECTANGULAR | TTL | PAL-TYPE | 20 MHz | 64 | REGISTERED | R-XDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC | DFP | FL20,.3 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | MONOLITHIC MEMORIES | DFP, FL20,.3 | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||||||||||||||||
![]() |
PAL16R8A-2CNLSTD
AMD
|
Check for Price | Obsolete | 5 V | 25 ns | 8 | OT PLD | COMMERCIAL EXTENDED | SQUARE | TTL | 8 DEDICATED INPUTS, 0 I/O | 16 MHz | REGISTERED | 5.25 V | 4.75 V | S-PQCC-J20 | Not Qualified | 75 °C | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 8.9662 mm | 8.9662 mm | 4.369 mm | ADVANCED MICRO DEVICES INC | QLCC | QCCJ, | 20 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
PAL16R8A-4MF883B
Monolithic Memories (RETIRED)
|
Check for Price | No | Obsolete | 5 V | 8 | 8 | OT PLD | 38535Q/M;38534H;883B | MILITARY | RECTANGULAR | TTL | PAL-TYPE | 8 MHz | 64 | REGISTERED | R-XDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC | DFP | FL20,.3 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | MONOLITHIC MEMORIES | DFP, FL20,.3 | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||||||||||||||||
![]() |
PAL16R8ACJSTD
AMD
|
Check for Price | Obsolete | 5 V | 20 ns | 8 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | TTL | 8 DEDICATED INPUTS, 0 I/O | 25 MHz | REGISTERED | 5.25 V | 4.75 V | R-GDIP-T20 | Not Qualified | 75 °C | 20 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.435 mm | 5.08 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, | 20 | unknown | 8542.39.00.01 |