Filter Your Search
1 - 10 of 11 results
|
CA50NL26
Magnetic Circuit Elements Inc
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 170 mH | 4.3 Ω | NO | 60 Hz | 508 mA | FILTER CHOKE | 1 | NO | HERMETICALLY SEALED | 130 °C | 2 | RECTANGULAR PACKAGE | DUAL IN-LINE | PRINTED WIRING PIN | MAGNETIC CIRCUIT ELEMENTS INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||
|
DTT170UA
Vishay Intertechnologies
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 170 mH | 4.5 Ω | 5 % | YES | 2 | NO | 85 °C | -40 °C | 6 | RECTANGULAR PACKAGE | DUAL IN-LINE | GULL WING | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||
|
DTT170UA
Hirel Systems Ltd
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 170 mH | 4.5 Ω | 5 % | YES | 2 | NO | 85 °C | -40 °C | 6 | RECTANGULAR PACKAGE | DUAL IN-LINE | GULL WING | HIREL SYSTEMS LLC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||
|
5100-253685
Knowles Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 170 mH | 1.8 kΩ | 15 % | NO | 1 kHz | 1 | NO | DCR IS MEASURED AT 10 % TOLERANCE | Tubular | 2 | Radial | TUBULAR PACKAGE | RADIAL | WIRE | 50 mm | 1.9 mm | 5.82 mm | KNOWLES CORP | unknown | |||||||||||
|
PK3W1012-192:1920-S0
3L Electronic Corporation
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 170 mH | 220 Ω | 20 % | NO | 1 kHz | 140 mA | 1 | NO | 80 °C | -20 °C | 3 | CYLINDRICAL PACKAGE | RADIAL | WIRE | 3L ELECTRONIC CORP | compliant | EAR99 | 8504.50.80.00 | |||||||||||||
|
DTT170UB
Hirel Systems Ltd
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 170 mH | 4.5 Ω | 5 % | YES | 2 | NO | 85 °C | -40 °C | 5 | RECTANGULAR PACKAGE | GULL WING | HIREL SYSTEMS LLC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
OB50NL26
Magnetic Circuit Elements Inc
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 170 mH | 4.3 Ω | NO | 60 Hz | 508 mA | FILTER CHOKE | 1 | NO | 2 | RECTANGULAR PACKAGE | RADIAL | FLEXIBLE LEAD | MAGNETIC CIRCUIT ELEMENTS INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||
|
5100-253445
Knowles Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 170 mH | 1.8 kΩ | 15 % | NO | 1 kHz | 1 | NO | DC RESISTANCE IS MEASURED AT 10% TOLERANCE | Rectangular | 2 | Radial | RECTANGULAR PACKAGE | RADIAL | WIRE | 50 mm | 2.15 mm | 5.28 mm | 2.15 mm | KNOWLES CORP | unknown | RADIAL LEADED | |||||||||
|
OA50NL26
Magnetic Circuit Elements Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 170 mH | 4.3 Ω | NO | 60 Hz | 508 mA | FILTER CHOKE | 1 | NO | 2 | RECTANGULAR PACKAGE | RADIAL | SOLDER POST | MAGNETIC CIRCUIT ELEMENTS INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||
|
DTT170U
Hirel Systems Ltd
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 170 mH | 4.5 Ω | 5 % | YES | 2 | NO | 85 °C | -40 °C | 6 | RECTANGULAR PACKAGE | DUAL IN-LINE | GULL WING | HIREL SYSTEMS LLC | unknown | EAR99 | 8504.50.80.00 |