Parametric results for: 175 contacts male angle t... under Two Part Board Connectors

Filter Your Search

1 - 10 of 18,365 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
M83-LFTIF2N54-0000-000
Harwin
Check for Price Active HARWIN INC unknown
618071077311007D
KYOCERA Crystal Device Corporation
Check for Price Active 77 7 2 mm MALE BOARD NOT SPECIFIED STRAIGHT BOARD CONNECTOR NO NO NO NO PLUG NOT APPLICABLE NOT SPECIFIED NO ONE GENERAL PURPOSE KYOCERA KINSEKI CORP unknown
91625-309ANLF
Amphenol FCi
Check for Price Active 18 2 2.54 mm 2 15 mΩ 3 A FEMALE 200 Cycles BOARD GLASS FILLED POLYETHYLENE GOLD (30) STRAIGHT BOARD STACKING CONNECTOR LOW PROFILE, DUBOX 1414VAC V NO 1.5 N 100 GΩ 0.3 N NO NO e3 NO CSA; UL 94V-0 -65 °C 125 °C SPLIT BOARD LOCK RECEPTACLE MATTE TIN OVER NICKEL RECTANGULAR SQ PIN-SKT GRAY 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.63 mm 30u inch SURFACE MOUNT 0.236 inch 0.276 inch 1.02 inch FCI unknown EAR99 8536.69.40.40
00-8289-020-007-013
KYOCERA Crystal Device Corporation
Check for Price Obsolete 20 2 2.54 mm 2 10 mΩ 1 A MALE BOARD GLASS FILLED POLYESTER RIGHT ANGLE BOARD CONNECTOR 1050AC/DC V NO 1 GΩ UL, CSA 94V-0 -55 °C 105 °C RECTANGULAR SQ PIN-SKT GRAY 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 30u inch SOLDER 0.313 inch 0.69 inch 1.76 inch 0.11 inch KYOCERA CRYSTAL DEVICE CORP unknown
00-8289-060-003-011
KYOCERA Crystal Device Corporation
Check for Price Obsolete 60 2 2.54 mm 2 10 mΩ 1 A MALE BOARD GLASS FILLED POLYESTER STRAIGHT BOARD CONNECTOR POLARIZED 1050AC/DC V NO 1 GΩ POLARIZED KEY UL, CSA 94V-0 -55 °C 105 °C RECTANGULAR SQ PIN-SKT GRAY 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 30u inch SOLDER 0.313 inch 0.69 inch 3.76 inch 0.181 inch KYOCERA CRYSTAL DEVICE CORP unknown
11-8289-040-004-011
KYOCERA Crystal Device Corporation
Check for Price Obsolete 40 2 2.54 mm 2 10 mΩ 1 A MALE BOARD GLASS FILLED POLYESTER RIGHT ANGLE BOARD CONNECTOR POLARIZED 1050AC/DC V NO 1 GΩ POLARIZED KEY UL, CSA 94V-0 -55 °C 105 °C SPLIT BOARD LOCK RECTANGULAR SQ PIN-SKT GRAY 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 30u inch SOLDER 0.313 inch 2.76 inch 0.15 inch KYOCERA CRYSTAL DEVICE CORP unknown
M402VF-3-50-09NR
Harwin
Check for Price Yes Yes Obsolete 50 2 500 µm 2 90 mΩ 500 mA FEMALE 50 Cycles BOARD POLYAMIDE TIN (51) OVER NICKEL (157) STRAIGHT BOARD CONNECTOR NO .8896 N 1 GΩ POLARIZED HOUSING .973 N NO NO e3 NO UL 94V-0 -40 °C 85 °C PEG PLUG TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR 0.02 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 4.8768 mm 51u inch SURFACE MOUNT 0.189 inch 0.315 inch 0.669 inch HARWIN INC unknown EAR99 8536.69.40.40
IF21060D-P1210M-AF
Foxconn
Check for Price Yes Yes Active HON HAI PRECISION INDUSTRY CO LTD unknown
IF21120D-P1310M-AF
Foxconn
Check for Price Yes Yes Active HON HAI PRECISION INDUSTRY CO LTD unknown
008352010752532
KYOCERA Crystal Device Corporation
Check for Price Obsolete BOARD CONNECTOR KYOCERA CRYSTAL DEVICE CORP unknown