Filter Your Search
1 - 4 of 4 results
|
1751-C-6003
Hi-G Relays
|
Check for Price | Contact Manufacturer | 12.5 W | 2 A | 115 V | 30 V | 4 A | 100000 Cycle(s) | SPDT | MOMENTARY | ON-DELAY RELAY | AC | 600 s | 60 s | 100 mA | 125 V | 2A@115VAC | 4A@30VDC | MIL-R-83726 | -55 °C | 85 °C | AC/DC | PANEL MOUNT | HERMETICALLY SEALED | NO | SOLDER HOOK AND WIRE | 25.4 mm | 50.8 mm | 31.75 mm | 31.75mm X 25.4mm X 50.8mm | HIGH GENERATION SRL | unknown | EAR99 | 8536.41.00.20 | ||
|
1751-C-0500
Hi-G Relays
|
Check for Price | Contact Manufacturer | 12.5 W | 2 A | 115 V | 30 V | 4 A | 100000 Cycle(s) | SPDT | MOMENTARY | ON-DELAY RELAY | AC | 50 ms | 5 ms | 100 mA | 125 V | 2A@115VAC | 4A@30VDC | MIL-R-83726 | -55 °C | 85 °C | AC/DC | PANEL MOUNT | HERMETICALLY SEALED | NO | SOLDER HOOK AND WIRE | 25.4 mm | 50.8 mm | 31.75 mm | 31.75mm X 25.4mm X 50.8mm | HIGH GENERATION SRL | unknown | EAR99 | 8536.41.00.20 | ||
|
1751-C-0500
TE Connectivity
|
Check for Price | Active | 12.5 W | 2 A | 115 V | 30 V | 4 A | 100000 Cycle(s) | SPDT | MOMENTARY | ON-DELAY RELAY | AC | 50 ms | 5 ms | 100 mA | 125 V | 2A@115VAC | 4A@30VDC | -55 °C | 85 °C | AC/DC | PANEL MOUNT | HERMETICALLY SEALED | NO | SOLDER HOOK AND WIRE | 25.4 mm | 50.8 mm | 31.75 mm | 31.75mm X 25.4mm X 50.8mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.20 | |||
|
1751-C-2403
TE Connectivity
|
Check for Price | Active | 12.5 W | 2 A | 115 V | 30 V | 4 A | 100000 Cycle(s) | SPDT | MOMENTARY | ON-DELAY RELAY | AC | 240 s | 24 s | 100 mA | 125 V | 2A@115VAC | 4A@30VDC | -55 °C | 85 °C | AC/DC | PANEL MOUNT | HERMETICALLY SEALED | NO | SOLDER HOOK AND WIRE | 25.4 mm | 50.8 mm | 31.75 mm | 31.75mm X 25.4mm X 50.8mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.20 |