Filter Your Search
1 - 10 of 35 results
|
17.5KVOHGMA31.5
Cooper Industries
|
Check for Price | Transferred | 17.5 kV | 17.5 kV | 31.5 A | ELECTRIC FUSE | 35 kA | BS 2692-1; IEC | INLINE/HOLDER | NO | END CAP | 359 mm | 63.5 mm | COOPER INDUSTRIES | unknown | EAR99 | |||||||||||||||||
|
17.5KVCAV6
Eaton Corporation
|
Check for Price | Active | 17.5 kV | 17.5 kV | 6 A | ELECTRIC FUSE | 40 kA | BS 2692-1; IEC | INLINE/HOLDER | NO | END CAP | 220 mm | 41.4 mm | EATON CORP | compliant | EAR99 | |||||||||||||||||
|
17.5KVOHGMA16
Cooper Industries
|
Check for Price | Transferred | 17.5 kV | 17.5 kV | 16 A | ELECTRIC FUSE | 35 kA | BS 2692-1; IEC | INLINE/HOLDER | NO | END CAP | 359 mm | 63.5 mm | COOPER INDUSTRIES | unknown | EAR99 | |||||||||||||||||
|
04351.75KRHF
Littelfuse Inc
|
Check for Price | Yes | Yes | Active | 32 V | 1.75 A | FAST | ELECTRIC FUSE | 50 A | 200 ms | CSA; TUV; UL | e3 | 90 °C | -55 °C | 0402 | SURFACE MOUNT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 508 µm | 292 µm | 991 µm | LITTELFUSE INC | compliant | EAR99 | HALOGEN FREE AND ROHS COMPLIANT | 8536.10.00.40 | |||||
|
17.5KVCAV2
Eaton Corporation
|
Check for Price | Active | 17.5 kV | 17.5 kV | 2 A | ELECTRIC FUSE | 40 kA | BS 2692-1; IEC | INLINE/HOLDER | NO | END CAP | 220 mm | 41.4 mm | EATON CORP | compliant | EAR99 | |||||||||||||||||
|
04351.75KR
Littelfuse Inc
|
Check for Price | Yes | Yes | Active | 32 V | 1.75 A | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 32 VDC: 35 A | 35 A | CSE; UL | e3 | 90 °C | -55 °C | SURFACE MOUNT | TAPE AND REEL | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 510 µm | 300 µm | 990 µm | LITTELFUSE INC | compliant | EAR99 | ROHS COMPLIANT | 8536.10.00.40 | LITTELFUSE | |||||
|
17.5KVOHGMA10
Cooper Industries
|
Check for Price | Transferred | 17.5 kV | 17.5 kV | 10 A | ELECTRIC FUSE | 35 kA | BS 2692-1; IEC | INLINE/HOLDER | NO | END CAP | 359 mm | 63.5 mm | COOPER INDUSTRIES | unknown | EAR99 | |||||||||||||||||
|
17.5KVOHGMA63
Cooper Industries
|
Check for Price | Transferred | 17.5 kV | 17.5 kV | 63 A | ELECTRIC FUSE | 35 kA | BS 2692-1; IEC | INLINE/HOLDER | NO | END CAP | 359 mm | 63.5 mm | COOPER INDUSTRIES | unknown | EAR99 | |||||||||||||||||
|
17.5KVCAV4
Eaton Corporation
|
Check for Price | Active | 17.5 kV | 17.5 kV | 4 A | ELECTRIC FUSE | 40 kA | BS 2692-1; IEC | INLINE/HOLDER | NO | END CAP | 220 mm | 41.4 mm | EATON CORP | compliant | EAR99 | |||||||||||||||||
|
17.5KVCAV6
Cooper Industries
|
Check for Price | Transferred | 17.5 kV | 17.5 kV | 6 A | ELECTRIC FUSE | 40 kA | BS 2692-1; IEC | INLINE/HOLDER | NO | END CAP | 220 mm | 41.4 mm | COOPER INDUSTRIES | unknown | EAR99 |