Filter Your Search
1 - 2 of 2 results
|
1775CSL001
Alpha Wire
|
Check for Price | Yes | Active | 2 | COMMUNICATION AND CONTROL CABLE | 56 mΩ | 300 V | 80 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | SOLID | 0.326 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | YES | 22 AWG | TIN | 5.31 mm | 304.8 mm | 1X22 | ALPHA WIRE CO | compliant | ||
|
1775CSL002
Alpha Wire
|
Check for Price | Yes | Active | 2 | COMMUNICATION AND CONTROL CABLE | 56 mΩ | 300 V | 80 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | SOLID | 0.326 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | YES | 22 AWG | TIN | 5.31 mm | 152.4 mm | 1X22 | ALPHA WIRE CO | compliant |