Filter Your Search
1 - 1 of 1 results
|
1782R-19J
API Delevan
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 910 nH | 1 Ω | 5 % | NO | 385 mA | 230 MHz | PHENOLIC | 25 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | Tin (Sn) | AXIAL | WIRE | 508 µm | 38.1 mm | 2.41 mm | 6.35 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | API Delevan |