Filter Your Search
1 - 10 of 212 results
|
1789650
Phoenix Contact
|
$0.1558 | Yes | Yes | Active | MODULAR TERMINAL BLOCK | 1 | 1 | 1 | 160 V | 12 A | BOARD | POLYAMIDE | 18 AWG | 1 mm2 | SPRING LOADED | PHOENIX CONTACT GMBH & CO KG | compliant | EAR99 | 8536.90.40.00 | Phoenix Contact | |||||||||||||||||||||||||||||||||||||||||
|
1789621
Phoenix Contact
|
$0.1972 | Yes | Yes | Active | MODULAR TERMINAL BLOCK | 1 | 1 | 160 V | 12 A | BOARD | POLYAMIDE | 18 AWG | 1 mm2 | SPRING LOADED | PHOENIX CONTACT GMBH & CO KG | compliant | EAR99 | 8536.90.40.00 | Phoenix Contact | ||||||||||||||||||||||||||||||||||||||||||
|
178964-3
TE Connectivity
|
$0.6342 | Yes | Yes | Active | CABLE | COMPATIBLE CONTACTS: 175284-2; 175284-3; 175284-5; 175287-2; 175287-3 | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity | 0.7 inch | 1.323 inch | 1.007 inch | PLUG | RECTANGULAR POWER CONNECTOR | S0P6 | NOT APPLICABLE | MALE | NOT APPLICABLE | NO | NO | YES | NO | NO | 4.8928 N | 100 MΩ | BLACK | POLYAMIDE | NO | 115/230VAC | 0.2 inch | 178289-3 | NO | LATCH | LOCKING | STRAIGHT | ONE | 1 | 2 | 105 °C | -55 °C | GENERAL PURPOSE | NO | CSA, UL | 3.81 mm | CRIMP | 6 | 94V-0 | .28912 N | |||||||||||
|
178964-3
TE Connectivity
|
$0.6342 | Yes | Active | CABLE | COMPATIBLE CONTACTS: 175284-2; 175284-3; 175284-5; 175287-2; 175287-3 | TE CONNECTIVITY LTD | compliant | TE Connectivity | 0.7 inch | 1.323 inch | 1.007 inch | PLUG | RECTANGULAR POWER CONNECTOR | S0P6 | NOT APPLICABLE | MALE | NOT APPLICABLE | NO | NO | YES | NO | NO | 4.8928 N | 100 MΩ | BLACK | POLYAMIDE | NO | 115/230VAC | 0.2 inch | 178289-3 | NO | LATCH | LOCKING | STRAIGHT | ONE | 1 | 2 | 105 °C | -55 °C | GENERAL PURPOSE | NO | CSA, UL | 3.81 mm | CRIMP | 6 | 94V-0 | .28912 N | ||||||||||||||
|
178964-5
TE Connectivity
|
$0.6567 | Yes | Yes | Active | CABLE | COMPATIBLE CONTACTS: 175284-2; 175284-3; 175284-5; 175287-2; 175287-3 | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity | 0.7 inch | 1.323 inch | 1.307 inch | PLUG | RECTANGULAR POWER CONNECTOR | S0P10 | NOT APPLICABLE | MALE | NOT APPLICABLE | NO | NO | YES | NO | NO | 4.8928 N | 100 MΩ | BLACK | POLYAMIDE | NO | 115/230VAC | 0.2 inch | 178289-5 | NO | LATCH | LOCKING | STRAIGHT | ONE | 1 | 2 | 105 °C | -55 °C | GENERAL PURPOSE | NO | CSA, UL | 3.81 mm | CRIMP | 10 | 94V-0 | .28912 N | |||||||||||
|
178964-5
TE Connectivity
|
$0.6567 | Yes | Active | CABLE | COMPATIBLE CONTACTS: 175284-2; 175284-3; 175284-5; 175287-2; 175287-3 | TE CONNECTIVITY LTD | compliant | TE Connectivity | 0.7 inch | 1.323 inch | 1.307 inch | PLUG | RECTANGULAR POWER CONNECTOR | S0P10 | NOT APPLICABLE | MALE | NOT APPLICABLE | NO | NO | YES | NO | NO | 4.8928 N | 100 MΩ | BLACK | POLYAMIDE | NO | 115/230VAC | 0.2 inch | 178289-5 | NO | LATCH | LOCKING | STRAIGHT | ONE | 1 | 2 | 105 °C | -55 °C | GENERAL PURPOSE | NO | CSA, UL | 3.81 mm | CRIMP | 10 | 94V-0 | .28912 N | ||||||||||||||
|
1789647
Phoenix Contact
|
$1.4254 | Yes | Yes | Active | MODULAR TERMINAL BLOCK | 1 | 1 | 1 | 160 V | 12 A | BOARD | POLYAMIDE | 18 AWG | 1 mm2 | SPRING LOADED | PHOENIX CONTACT GMBH & CO KG | compliant | EAR99 | 8536.90.40.00 | Phoenix Contact | |||||||||||||||||||||||||||||||||||||||||
|
1789634
Phoenix Contact
|
$1.6143 | Yes | Yes | Active | MODULAR TERMINAL BLOCK | 1 | 1 | 160 V | 12 A | BOARD | POLYAMIDE | 18 AWG | 1 mm2 | SPRING LOADED | PHOENIX CONTACT GMBH & CO KG | compliant | EAR99 | 8536.90.40.00 | Phoenix Contact | ||||||||||||||||||||||||||||||||||||||||||
|
178964-4
TE Connectivity
|
$1.7441 | Yes | Active | CABLE | TE CONNECTIVITY LTD | compliant | TE Connectivity | 0.7 inch | 1.323 inch | 1.157 inch | PLUG | BOARD CONNECTOR | S0P8 | NOT APPLICABLE | FEMALE | NOT APPLICABLE | NO | NO | YES | NO | NO | 4.8928 N | 100 MΩ | BLACK | NO | 115/230VAC | 0.2 inch | NO | LATCH | LOCKING | STRAIGHT | ONE | 1 | 2 | 105 °C | -55 °C | GENERAL PURPOSE | NO | UL, CSA | 3.81 mm | CRIMP | 8 | .28912 N | ||||||||||||||||||
|
1789009
Phoenix Contact
|
$1.8076 | Yes | Active | BARRIER STRIP TERMINAL BLOCK | PHOENIX CONTACT GMBH & CO KG | compliant | EAR99 | 8536.90.40.00 | Phoenix Contact |