Parametric results for: 18 a 30 v 0 0065 ohm n-ch... under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Resistance: 65 Working Voltage: 30
Select parts from the table below to compare.
Compare
Compare
FC0402E65R0BGT1
Vishay Intertechnologies
Check for Price Yes Active 65 Ω 0.1 % 50 mW 0402 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 30 V e4 155 °C -55 °C Rectangular 2 TR, EMBOSSED, 7 INCH Gold (Au) - with Nickel (Ni) barrier WRAPAROUND 381 µm 1.067 mm 559 µm VISHAY INTERTECHNOLOGY INC -55 unknown