Parametric results for: 1800 mhz - 2000 mhz rf mi... under Microwave Mixer Diodes

Filter Your Search

1 - 10 of 10 results

|
-
-
-
-
-
-
-
Operating Frequency-Max: 190-6000
Select parts from the table below to compare.
Compare
Compare
MSS50,048-C15
MACOM
Check for Price Yes Active 50 mA 0.15 pF 190 GHz 100 mW SILICON 4 V MIXER DIODE SINGLE YES 1 SCHOTTKY MILLIMETER WAVE BAND HIGH BARRIER Not Qualified S-XUUC-N5 150 °C -65 °C NOT SPECIFIED NOT SPECIFIED 5 UNSPECIFIED SQUARE UNCASED CHIP NO LEAD UPPER M/A-COM TECHNOLOGY SOLUTIONS INC S-XUUC-N5 compliant EAR99 8541.10.00.60
MSS50-048-C15
MACOM
Check for Price Yes Active 50 mA 0.15 pF 190 GHz 100 mW SILICON 4 V MIXER DIODE SINGLE YES 1 SCHOTTKY MILLIMETER WAVE BAND HIGH BARRIER Not Qualified S-XUUC-N5 150 °C -65 °C NOT SPECIFIED NOT SPECIFIED 5 UNSPECIFIED SQUARE UNCASED CHIP NO LEAD UPPER M/A-COM TECHNOLOGY SOLUTIONS INC CASE C15, 5 PIN compliant EAR99 8541.10.00.60 1992-02-01
SMS3922-001LF
Skyworks Solutions Inc
Check for Price Yes Yes Active 50 mA 450 mV 1.03 pF 6 THz 100 nA 75 mW SILICON 70 V MIXER DIODE SINGLE YES 1 SCHOTTKY S BAND TO C BAND 1 V Not Qualified R-PDSO-G3 e3 1 150 °C -65 °C 260 40 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL SKYWORKS SOLUTIONS INC SOT-23, 3 PIN compliant EAR99 8541.10.00.60 3 Skyworks
SMS3923-081LF
Skyworks Solutions Inc
Check for Price Yes Yes Active 50 mA 1 V 1.3 pF 6 THz 500 nA 75 mW SILICON 20 V MIXER DIODE 2 BANKS, SERIES CONNECTED, CENTRE TAP, 2 ELEMENTS YES 4 SCHOTTKY S BAND TO C BAND 15 V Not Qualified R-PDSO-G6 e3 1 150 °C -65 °C 260 40 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL SKYWORKS SOLUTIONS INC SC-88, 6 PIN compliant EAR99 8541.10.00.60 8 Skyworks SC-88
SMS3922-079LF
Skyworks Solutions Inc
Check for Price Yes Yes Active 50 mA 450 mV 1.03 pF 6 THz 100 nA 75 mW SILICON 8 V MIXER DIODE SINGLE YES 1 SCHOTTKY S BAND TO C BAND 1 V Not Qualified R-PDSO-F2 e3 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL SKYWORKS SOLUTIONS INC SC-79, 2 PIN compliant EAR99 8541.10.00.60 1999-05-30 2 Skyworks SC-79
SMS3924-040LF
Skyworks Solutions Inc
Check for Price Yes Active 50 mA 550 mV 1.83 pF 6 THz 200 nA 75 mW SILICON 8 V MIXER DIODE SINGLE YES 1 SCHOTTKY S BAND TO C BAND 50 V Not Qualified R-PBCC-N2 1 150 °C -65 °C 260 2 PLASTIC/EPOXY RECTANGULAR CHIP CARRIER NO LEAD BOTTOM SKYWORKS SOLUTIONS INC SOD-882, 2PIN compliant EAR99 8541.10.00.60 2 Skyworks
SMS3923-079LF
Skyworks Solutions Inc
Check for Price Yes Yes Active 50 mA 1 V 1.3 pF 6 THz 500 nA 75 mW SILICON 20 V MIXER DIODE SINGLE YES 1 SCHOTTKY S BAND TO C BAND 15 V Not Qualified R-PDSO-F2 e3 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL SKYWORKS SOLUTIONS INC SC-79, 2 PIN compliant EAR99 8541.10.00.60 2 Skyworks SC-79
SMS3923-040LF
Skyworks Solutions Inc
Check for Price Yes Active 50 mA 1 V 1.3 pF 6 THz 500 nA 75 mW SILICON 20 V MIXER DIODE SINGLE YES 1 SCHOTTKY S BAND TO C BAND 15 V Not Qualified R-PBCC-N2 1 150 °C -65 °C 260 2 PLASTIC/EPOXY RECTANGULAR CHIP CARRIER NO LEAD BOTTOM SKYWORKS SOLUTIONS INC SOD-882, 2PIN compliant EAR99 8541.10.00.60 2 Skyworks
SMS3924-079LF
Skyworks Solutions Inc
Check for Price Yes Yes Active 50 mA 550 mV 1.83 pF 6 THz 200 nA 75 mW SILICON 8 V MIXER DIODE SINGLE YES 1 SCHOTTKY S BAND TO C BAND 50 V Not Qualified R-PDSO-F2 e3 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL SKYWORKS SOLUTIONS INC SC-79, 2 PIN compliant EAR99 8541.10.00.60 1999-05-30 2 Skyworks SC-79
SMS3922-040LF
Skyworks Solutions Inc
Check for Price Yes Active 50 mA 450 mV 1.03 pF 6 THz 100 nA 75 mW SILICON 70 V MIXER DIODE SINGLE YES 1 SCHOTTKY S BAND TO C BAND 1 V Not Qualified R-PBCC-N2 1 150 °C -65 °C 260 2 PLASTIC/EPOXY RECTANGULAR CHIP CARRIER NO LEAD BOTTOM SKYWORKS SOLUTIONS INC SOD-882, 2PIN compliant EAR99 8541.10.00.60 2 Skyworks