Filter Your Search
1 - 9 of 9 results
|
1812-273J
API Delevan
|
$1.1917 | No | No | Active | GENERAL PURPOSE INDUCTOR | 27 µH | 3.6 Ω | 5 % | YES | 2.5 MHz | 236 mA | 12 MHz | FERRITE | 50 | 1812 | RF INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 3.4 mm | 4.83 mm | 3.4 mm | API DELEVAN | 1812 | compliant | EAR99 | 8504.50.80.00 | |||||
|
P1812-273J
API Delevan
|
$1.3923 | No | No | Active | GENERAL PURPOSE INDUCTOR | 27 µH | 1.404 Ω | 5 % | YES | 1 kHz | 330 mA | Ferrite | 1812 | POWER INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | J BEND | 3.4 mm | 4.83 mm | 3.4 mm | API DELEVAN | 1812 | compliant | EAR99 | 8504.50.80.00 | API Delevan | ||||||
|
S1812-273J
API Delevan
|
$1.8080 | No | No | Active | GENERAL PURPOSE INDUCTOR | 27 µH | 2.8 Ω | 5 % | YES | 2.5 MHz | 267 mA | 13 MHz | FERRITE | 50 | 1913 | RF INDUCTOR | 1 | YES | e0 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 3.4 mm | 4.8 mm | 3.4 mm | API DELEVAN | CHIP | compliant | EAR99 | 8504.50.80.00 | |||||
|
MIL1812-273J
API Delevan
|
$2.3136 | No | No | Active | GENERAL PURPOSE INDUCTOR | 27 µH | 3.6 Ω | 5 % | YES | 2.5 MHz | 236 mA | 12 MHz | FERRITE | 50 | 1812 | RF INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 3.4 mm | 4.83 mm | 3.4 mm | API DELEVAN | 1812 | compliant | EAR99 | 8504.50.80.00 | API Delevan | ||||
|
SMRF1812-273J
Gowanda Electronics Corporation
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 270 µH | 12 Ω | 5 % | YES | 790 kHz | 129 mA | 4 MHz | FERRITE | 40 | 1913 | RF INDUCTOR | NO | e0 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 3.5 mm | 4.826 mm | 3.4 mm | GOWANDA ELECTRONICS CORP | 1913 | not_compliant | EAR99 | 8504.50.80.00 | |||||||
|
CF4H1812-273J
Gowanda Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 270 nH | 10 Ω | 5 % | YES | 790 kHz | 167 mA | 9 MHz | FERRITE | 44 | 1812 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 2.9 mm | 5.3 mm | 3.3 mm | GOWANDA ELECTRONICS CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | ||||||
|
MLRF1812-273J
Gowanda Electronics Corporation
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 270 µH | 12 Ω | 5 % | YES | 129 mA | 4 MHz | FERRITE | 40 | 1812 | RF INDUCTOR | 1 | YES | e0 | MIL-PRF-83446/39 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 3.4 mm | 4.83 mm | 3.4 mm | GOWANDA ELECTRONICS CORP | CHIP | not_compliant | EAR99 | 8504.50.80.00 | ||||||
|
SMRF1812-273JLF
Gowanda Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 270 µH | 12 Ω | 5 % | YES | 790 kHz | 129 mA | 4 MHz | FERRITE | 40 | 1913 | RF INDUCTOR | NO | e1 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | WRAPAROUND | 3.5 mm | 4.826 mm | 3.4 mm | GOWANDA ELECTRONICS CORP | 1913 | compliant | EAR99 | 8504.50.80.00 | |||||||
|
SP1812-273J
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 27 µH | 1 Ω | 5 % | YES | 1 kHz | 430 mA | FERRITE | 1812 | POWER INDUCTOR | 1 | YES | PACKAGING AVAILABLE IN 7 INCH ALSO WITH 650 QUANTITY | e0 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 3.4 mm | 4.83 mm | 3.4 mm | API DELEVAN | 1812 | compliant | EAR99 | 8504.50.80.00 | API Delevan |