Filter Your Search
1 - 1 of 1 results
|
1812CS-102XKBC
Coilcraft Inc
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 1 µH | 1.2 Ω | 10 % | YES | 7.9 MHz | 480 mA | 310 MHz | CERAMIC | 60 | 1915 | RF INDUCTOR | 1 | NO | Q MEASURED AT 50 MHZ | e0 | 125 °C | -40 °C | Wrap Around | 2 | PCB Mount | TR, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 3.43 mm | 4.95 mm | 3.81 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 |