Filter Your Search
1 - 1 of 1 results
|
1812CS-183XJEB
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 18 µH | 10.5 Ω | 5 % | YES | 2.5 MHz | 160 mA | 45 MHz | CERAMIC | 30 | 1812 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 10 MHZ | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 3.43 mm | 4.95 mm | 3.81 mm | COILCRAFT INC | 2015 | compliant | EAR99 | 8504.50.80.00 |