Filter Your Search
1 - 4 of 4 results
|
1812LS-333XKBD
Coilcraft Inc
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 33 µH | 4 Ω | 10 % | YES | 2.5 MHz | 230 mA | 40 MHz | FERRITE | 45 | 1915 | RF INDUCTOR | 1 | NO | e0 | 85 °C | -40 °C | Chip | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 3.43 mm | 4.95 mm | 3.81 mm | COILCRAFT INC | 1915 | compliant | EAR99 | 8504.50.80.00 | ||
|
1812LS-333XKB
Coilcraft Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 33 µH | 4 Ω | 10 % | 230 mA | 23 MHz | Ferrite | 45 | 1915 | 85 °C | -40 °C | Wirewound Chip | SMT | TR | 3.43 mm | 4.95 mm | 3.81 mm | COILCRAFT INC | 1915 | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||
|
1812LS-333XKBC
Coilcraft Inc
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 33 µH | 4 Ω | 10 % | YES | 2.5 MHz | 230 mA | 40 MHz | FERRITE | 45 | 1915 | RF INDUCTOR | 1 | NO | e0 | 85 °C | -40 °C | Chip | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 3.43 mm | 4.95 mm | 3.81 mm | COILCRAFT INC | 1915 | compliant | EAR99 | 8504.50.80.00 | |||
|
1812LS-333XKBB
Coilcraft Inc
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 33 µH | 4 Ω | 10 % | YES | 2.5 MHz | 230 mA | 40 MHz | FERRITE | 45 | RF INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 |