Filter Your Search
1 - 10 of 13 results
|
1812LS-823XKGB
Coilcraft Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 82 µH | 7 Ω | 10 % | YES | 2.5 MHz | 170 mA | 9 MHz | FERRITE | 40 | RF INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | COILCRAFT INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||
|
1812LS-823XKBD
Coilcraft Inc
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 82 µH | 7 Ω | 10 % | YES | 2.5 MHz | 170 mA | 13.5 MHz | FERRITE | 40 | 1915 | RF INDUCTOR | 1 | NO | e0 | 85 °C | -40 °C | Chip | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 3.43 mm | 4.95 mm | 3.81 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | 1915 | ||
|
1812LS-823XKD
Coilcraft Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 82 µH | 7 Ω | 10 % | 170 mA | 9 MHz | Ferrite | 40 | 1915 | 85 °C | -40 °C | Wirewound Chip | SMT | TR, 13 Inch | 3.43 mm | 4.95 mm | 3.81 mm | COILCRAFT INC | unknown | EAR99 | 8504.50.80.00 | 1915 | |||||||||||||||
|
1812LS-823XKC
Coilcraft Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 82 µH | 7 Ω | 10 % | 170 mA | 9 MHz | Ferrite | 40 | 1915 | 85 °C | -40 °C | Wirewound Chip | SMT | TR, 7 Inch | 3.43 mm | 4.95 mm | 3.81 mm | COILCRAFT INC | unknown | EAR99 | 8504.50.80.00 | 1915 | |||||||||||||||
|
1812LS-823XKDB
Coilcraft Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 82 µH | 7 Ω | 10 % | YES | 2.5 MHz | 170 mA | 9 MHz | FERRITE | 40 | RF INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | COILCRAFT INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||
|
1812LS-823XKBB
Coilcraft Inc
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 82 µH | 7 Ω | 10 % | YES | 2.5 MHz | 170 mA | 13.5 MHz | FERRITE | 40 | RF INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
1812LS-823XKLC
Coilcraft Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 82 µH | 7 Ω | 10 % | YES | 2.5 MHz | 170 mA | 9 MHz | FERRITE | 40 | RF INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
1812LS-823XKLD
Coilcraft Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 82 µH | 7 Ω | 10 % | YES | 2.5 MHz | 170 mA | 9 MHz | FERRITE | 40 | RF INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||
|
1812LS-823XKBC
Coilcraft Inc
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 82 µH | 7 Ω | 10 % | YES | 2.5 MHz | 170 mA | 13.5 MHz | FERRITE | 40 | 1915 | RF INDUCTOR | 1 | NO | e0 | 85 °C | -40 °C | Chip | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3.43 mm | 4.95 mm | 3.81 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | 1915 | |||
|
1812LS-823XKLB
Coilcraft Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 82 µH | 7 Ω | 10 % | YES | 2.5 MHz | 170 mA | 9 MHz | FERRITE | 40 | RF INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 |