Filter Your Search
1 - 1 of 1 results
|
1812PS-272JRC
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.7 µH | 80 mΩ | 5 % | YES | 100 kHz | 2.3 A | 265 MHz | CERAMIC-FERRITE | 40 | 2320 | POWER INDUCTOR | 1 | YES | Q IS MEASURED AT 1MHZ | e3 | AEC-Q200 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 3.81 mm | 5.87 mm | 4.98 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 |