Filter Your Search
1 - 10 of 21 results
|
1812SMS-22NJLC
Coilcraft Inc
|
$1.9130 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 nH | 4.2 mΩ | 5 % | YES | 150 MHz | 3 A | 3.2 GHz | Air | 100 | 2520 | RF INDUCTOR | 1 | NO | e2 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver (Sn96.5Ag3.5) | DUAL ENDED | WIRE | 4.2 mm | 6.35 mm | 4.95 mm | COILCRAFT INC | 1925 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
1812SMS-22NGLC
Coilcraft Inc
|
$2.0675 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 nH | 4.2 mΩ | 2 % | YES | 150 MHz | 3 A | 3.2 GHz | Air | 100 | 2520 | RF INDUCTOR | 1 | NO | e2 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver (Sn96.5Ag3.5) | DUAL ENDED | WIRE | 4.2 mm | 6.35 mm | 4.95 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | |||
|
1812SMS-22NGSC
Coilcraft Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 22 nH | 4.2 mΩ | 2 % | YES | 150 MHz | 3 A | 3.2 GHz | Air | 100 | 2520 | RF INDUCTOR | 1 | NO | e0 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WIRE | 4.2 mm | 6.35 mm | 4.95 mm | COILCRAFT INC | 1925 | compliant | EAR99 | 8504.50.80.00 | |||
|
1812SMS-22NJSC
Coilcraft Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 22 nH | 4.2 mΩ | 5 % | YES | 150 MHz | 3 A | 3.2 GHz | Air | 100 | 2520 | RF INDUCTOR | 1 | NO | e0 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WIRE | 4.2 mm | 6.35 mm | 4.95 mm | COILCRAFT INC | 1925 | compliant | EAR99 | 8504.50.80.00 | |||
|
1812SMS-22NGLB
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 nH | 4.2 mΩ | 2 % | YES | 150 MHz | 3 A | 3.2 GHz | Air | 100 | 2520 | RF INDUCTOR | 1 | NO | e2 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Silver (Sn96.5Ag3.5) | DUAL ENDED | WIRE | 4.2 mm | 6.35 mm | 4.95 mm | COILCRAFT INC | 1925 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
1812SMS-22NJSD
Coilcraft Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 22 nH | 4.2 mΩ | 5 % | YES | 150 MHz | 3 A | 3.2 GHz | Air | 100 | 2520 | RF INDUCTOR | 1 | NO | e0 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WIRE | 4.2 mm | 6.35 mm | 4.95 mm | COILCRAFT INC | 1925 | compliant | EAR99 | 8504.50.80.00 | |||
|
1812SMS-22NGTD
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 nH | 4.2 mΩ | 2 % | YES | 150 MHz | 3 A | 3.2 GHz | Air | 100 | 2520 | RF INDUCTOR | 1 | NO | e1 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | DUAL ENDED | WIRE | 4.2 mm | 6.35 mm | 4.95 mm | COILCRAFT INC | 1925 | compliant | EAR99 | 8504.50.80.00 | |||
|
1812SMS-22NGTB
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 nH | 4.2 mΩ | 2 % | YES | 150 MHz | 3 A | 3.2 GHz | Air | 100 | 2520 | RF INDUCTOR | 1 | NO | e1 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | DUAL ENDED | WIRE | 4.2 mm | 6.35 mm | 4.95 mm | COILCRAFT INC | 1925 | compliant | EAR99 | 8504.50.80.00 | |||
|
1812SMS-22NJSB
Coilcraft Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 22 nH | 4.2 mΩ | 5 % | YES | 150 MHz | 3 A | 3.2 GHz | Air | 100 | 2520 | RF INDUCTOR | 1 | NO | e0 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WIRE | 4.2 mm | 6.35 mm | 4.95 mm | COILCRAFT INC | 1925 | compliant | EAR99 | 8504.50.80.00 | |||
|
1812SMS-22NGSB
Coilcraft Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 22 nH | 4.2 mΩ | 2 % | YES | 150 MHz | 3 A | 3.2 GHz | Air | 100 | 2520 | RF INDUCTOR | 1 | NO | e0 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WIRE | 4.2 mm | 6.35 mm | 4.95 mm | COILCRAFT INC | 1925 | compliant | EAR99 | 8504.50.80.00 |