Filter Your Search
1 - 1 of 1 results
|
1812CS-272XJEC
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.7 µH | 3.2 Ω | 5 % | YES | 7.9 MHz | 300 mA | 160 MHz | CERAMIC | 63 | 1812 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 50 MHZ | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 3.43 mm | 4.95 mm | 3.81 mm | COILCRAFT INC | 2015 | compliant | EAR99 | 8504.50.80.00 |