Filter Your Search
1 - 1 of 1 results
|
1812CS-392XGBB
Coilcraft Inc
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 3.9 µH | 5 Ω | 2 % | YES | 7.9 MHz | 240 mA | 130 MHz | CERAMIC | 69 | 1915 | RF INDUCTOR | 1 | NO | Q MEASURED AT 50 MHZ | e0 | 125 °C | -40 °C | Wirewound Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 3.43 mm | 4.95 mm | 3.81 mm | COILCRAFT INC | 1915 | compliant | EAR99 | 8504.50.80.00 |