Filter Your Search
1 - 1 of 1 results
|
1812DPS-153MLC
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 960 mΩ | 20 % | YES | 100 kHz | 710 mA | 65 MHz | Ferrite | 37 | 2320 | POWER INDUCTOR | 2 | YES | Q IS MEASURED AT 1 MHZ | e4 | 85 °C | -40 °C | Rectangular | 4 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL IN-LINE | ONE SURFACE | 3.81 mm | 5.87 mm | 4.98 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | COILCRAFT |