Filter Your Search
1 - 1 of 1 results
|
1812LS-183XJBC
Coilcraft Inc
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 18 µH | 2.8 Ω | 5 % | YES | 2.5 MHz | 270 mA | 37 MHz | FERRITE | 45 | 1915 | RF INDUCTOR | 1 | NO | Q MEASURED AT 2.5 MHZ | e0 | 85 °C | -40 °C | Chip | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 3.43 mm | 4.95 mm | 3.81 mm | COILCRAFT INC | 1915 | unknown | EAR99 | 8504.50.80.00 |