Filter Your Search
1 - 10 of 31 results
|
1812LS-273XJLC
Coilcraft Inc
|
$0.9672 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 27 µH | 3.6 Ω | 5 % | YES | 2.5 MHz | 240 mA | 46 MHz | FERRITE | 1812 | RF INDUCTOR | 1 | NO | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 3.43 mm | 4.95 mm | 3.81 mm | COILCRAFT INC | 1915 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||||
|
1812LS-273XKGC
Coilcraft Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 27 µH | 3.6 Ω | 10 % | YES | 2.5 MHz | 240 mA | 27 MHz | FERRITE | 45 | RF INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | COILCRAFT INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||
|
1812LS-273XJSD
Coilcraft Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 27 µH | 3.6 Ω | 5 % | YES | 2.5 MHz | 240 mA | 46 MHz | FERRITE | 1812 | RF INDUCTOR | 1 | NO | e0 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 3.43 mm | 4.95 mm | 3.81 mm | COILCRAFT INC | 1915 | compliant | EAR99 | 8504.50.80.00 | ||||
|
1812LS-273XKBD
Coilcraft Inc
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 27 µH | 3.6 Ω | 10 % | YES | 2.5 MHz | 240 mA | 46 MHz | FERRITE | 45 | 1915 | RF INDUCTOR | 1 | NO | e0 | 85 °C | -40 °C | Chip | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 3.43 mm | 4.95 mm | 3.81 mm | COILCRAFT INC | 1915 | compliant | EAR99 | 8504.50.80.00 | |||
|
1812LS-273XKD
Coilcraft Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 27 µH | 3.6 Ω | 10 % | 240 mA | 27 MHz | Ferrite | 45 | 1915 | 85 °C | -40 °C | Wirewound Chip | SMT | TR, 13 Inch | 3.43 mm | 4.95 mm | 3.81 mm | COILCRAFT INC | 1915 | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
1812LS-273XJRD
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 27 µH | 3.6 Ω | 5 % | YES | 2.5 MHz | 240 mA | 46 MHz | FERRITE | 1812 | RF INDUCTOR | 1 | NO | e3 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 3.43 mm | 4.95 mm | 3.81 mm | COILCRAFT INC | 1915 | unknown | EAR99 | 8504.50.80.00 | |||||
|
1812LS-273XKBC
Coilcraft Inc
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 27 µH | 3.6 Ω | 10 % | YES | 2.5 MHz | 240 mA | 46 MHz | FERRITE | 45 | 1915 | RF INDUCTOR | 1 | NO | e0 | 85 °C | -40 °C | Chip | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 3.43 mm | 4.95 mm | 3.81 mm | COILCRAFT INC | 1915 | compliant | EAR99 | 8504.50.80.00 | |||
|
1812LS-273XKLD
Coilcraft Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 27 µH | 3.6 Ω | 10 % | YES | 2.5 MHz | 240 mA | 27 MHz | FERRITE | 45 | RF INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
1812LS-273XKGB
Coilcraft Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 27 µH | 3.6 Ω | 10 % | YES | 2.5 MHz | 240 mA | 27 MHz | FERRITE | 45 | RF INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | COILCRAFT INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||
|
1812LS-273XKDB
Coilcraft Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 27 µH | 3.6 Ω | 10 % | YES | 2.5 MHz | 240 mA | 27 MHz | FERRITE | 45 | RF INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | COILCRAFT INC | unknown | EAR99 | 8504.50.80.00 |