Filter Your Search
1 - 3 of 3 results
|
1812LS-563XJLC
Coilcraft Inc
|
$1.1644 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 56 µH | 5.5 Ω | 5 % | YES | 2.5 MHz | 190 mA | 20 MHz | FERRITE | 1812 | RF INDUCTOR | 1 | NO | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 3.43 mm | 4.95 mm | 3.81 mm | COILCRAFT INC | 1915 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
1812LS-563XJLB
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 56 µH | 5.5 Ω | 5 % | YES | 2.5 MHz | 190 mA | 20 MHz | FERRITE | 1812 | RF INDUCTOR | 1 | NO | 85 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 3.43 mm | 4.95 mm | 3.81 mm | COILCRAFT INC | 1915 | compliant | EAR99 | 8504.50.80.00 | |||
|
1812LS-563XJLD
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 56 µH | 5.5 Ω | 5 % | YES | 2.5 MHz | 190 mA | 20 MHz | FERRITE | 1812 | RF INDUCTOR | 1 | NO | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 3.43 mm | 4.95 mm | 3.81 mm | COILCRAFT INC | 1915 | compliant | EAR99 | 8504.50.80.00 |