Filter Your Search
1 - 1 of 1 results
|
1812SMS-82NGLB
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 82 nH | 9.4 mΩ | 2 % | YES | 150 MHz | 2.5 A | 1.3 GHz | Air | 100 | 2520 | RF INDUCTOR | 1 | NO | e2 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Silver (Sn96.5Ag3.5) | DUAL ENDED | WIRE | 4.2 mm | 6.35 mm | 4.95 mm | COILCRAFT INC | 1925 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT |