Filter Your Search
1 - 10 of 815 results
|
3364X-1-501E
Bourns Inc
|
$0.3925 | Yes | Yes | Obsolete | 500 Ω | 25 % | 200 mW | 1815 | SURFACE MOUNT | SMT | 250 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | e3 | 100 °C | -40 °C | VERTICAL | Rectangular | 3 | 1 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 260 deg | MATTE TIN | WRAPAROUND | 1.5 mm | 4.5 mm | 3.8 mm | BOURNS INC | 4 MM, RECTANGULAR, 3 PINS, ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.50 | |||||
|
3150W104P
TE Connectivity
|
$0.5594 | Yes | Yes | Obsolete | 100 kΩ | 25 % | 200 mW | 1815 | SURFACE MOUNT | SMT | 250 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | YES | 50 V | 100 °C | -40 °C | VERTICAL | Trimmer | 3 | 1 | RECTANGULAR PACKAGE | TR | 260 deg | WRAPAROUND | 1.4 mm | 4.5 mm | 3.8 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.50 | TE Connectivity | ||||||
|
3150W101P
TE Connectivity
|
$0.5594 | Yes | Yes | Obsolete | 100 Ω | 25 % | 200 mW | 1815 | SURFACE MOUNT | SMT | 250 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | YES | 50 V | 100 °C | -40 °C | VERTICAL | Trimmer | 3 | 1 | RECTANGULAR PACKAGE | TR | 260 deg | WRAPAROUND | 1.4 mm | 4.5 mm | 3.8 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.50 | TE Connectivity | ||||||
|
CVR-42A-504GW1
Kyocera AVX Components
|
Check for Price | Obsolete | 500 kΩ | 30 % | 200 mW | 1815 | SMT | 250 ppm/°C | POTENTIOMETER | METAL GLAZE/THICK FILM | CVR | 100 V | 100 °C | -40 °C | Tape | 270 deg | 4.5 mm | 3.8 mm | AVX CORP | unknown | EAR99 | 8533.40.80.70 | ||||||||||||||||||||
|
CVR-42A-103GW5
Kyocera AVX Components
|
Check for Price | Obsolete | 10 kΩ | 30 % | 200 mW | 1815 | SMT | 250 ppm/°C | POTENTIOMETER | METAL GLAZE/THICK FILM | CVR | 100 V | 100 °C | -40 °C | Tape | 270 deg | 4.5 mm | 3.8 mm | AVX CORP | unknown | EAR99 | 8533.40.80.70 | ||||||||||||||||||||
|
CVR-42A-471AX5
Kyocera AVX Components
|
Check for Price | Obsolete | 470 Ω | 30 % | 200 mW | 1815 | SMT | 250 ppm/°C | POTENTIOMETER | METAL GLAZE/THICK FILM | CVR | 100 V | 100 °C | -40 °C | Tape | 270 deg | 4.5 mm | 3.8 mm | AVX CORP | unknown | EAR99 | 8533.40.80.70 | ||||||||||||||||||||
|
EVM1DSX30B55
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 500 kΩ | 25 % | 200 mW | 1815 | SURFACE MOUNT | SMT | 250 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | YES | 50 V | 100 °C | -40 °C | VERTICAL | Trimmer | 3 | 1 | RECTANGULAR PACKAGE | TR, 7 INCH | 260 deg | WRAPAROUND | 1.4 mm | 4.5 mm | 3.8 mm | PANASONIC CORP | 4MM, SQUARE, 3PINS, ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.50 | Panasonic | |||||||
|
EVM1DSX30BS3
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 6.8 kΩ | 25 % | 200 mW | 1815 | SURFACE MOUNT | SMT | 250 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | YES | 50 V | 100 °C | -40 °C | VERTICAL | Trimmer | 3 | 1 | RECTANGULAR PACKAGE | TR, 7 INCH | 260 deg | WRAPAROUND | 1.4 mm | 4.5 mm | 3.8 mm | PANASONIC CORP | 4MM, SQUARE, 3PINS, ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.50 | ||||||||
|
CVR-42C-101GX1
Kyocera AVX Components
|
Check for Price | Obsolete | 100 Ω | 30 % | 200 mW | 1815 | SMT | 250 ppm/°C | POTENTIOMETER | METAL GLAZE/THICK FILM | CVR | 100 V | 100 °C | -40 °C | Tape | 270 deg | 4.5 mm | 3.8 mm | AVX CORP | unknown | EAR99 | 8533.40.80.70 | ||||||||||||||||||||
|
EVM1DSW30B54
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 50 kΩ | 25 % | 200 mW | 1815 | SURFACE MOUNT | SMT | 250 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | YES | 50 V | 100 °C | -40 °C | VERTICAL | Trimmer | 3 | 1 | RECTANGULAR PACKAGE | TR, 7 INCH | 260 deg | WRAPAROUND | 1.4 mm | 4.5 mm | 3.8 mm | PANASONIC CORP | 4MM, SQUARE, 3PINS, ROHS COMPLIANT | unknown | EAR99 | 8533.40.80.50 |