Filter Your Search
1 - 10 of 11,721 results
|
77313-418-32LF
Amphenol Communications Solutions
|
$0.4655 | Yes | Active | 32 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -65 °C | 130 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 79u inch | SOLDER | 0.19 inch | 0.1 inch | 1.6 inch | 0.12 inch | AMPHENOL ICC | 32 | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
77315-418-32LF
Amphenol Communications Solutions
|
$1.2364 | Yes | Active | 32 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | MATTE TIN (79) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | 2121VAC V | NO | 5 GΩ | NO | NO | e3 | NO | CSA; UL | 94V-0 | -65 °C | 130 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 197u inch | SOLDER | 0.098 inch | 0.157 inch | 3.2 inch | 0.157 inch | AMPHENOL ICC | 32 | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
TW-04-05-L-D-183-228
Samtec Inc
|
$1.2503 | Yes | Active | 8 | 2 | 2 mm | 2 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (15) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 10u inch | SOLDER | 0.157 inch | 0.183 inch | 0.316 inch | 0.228 inch | SAMTEC INC | compliant | |||||||||||||||
|
20021832-04008T1LF
Amphenol Communications Solutions
|
$1.2650 | Active | 8 | 2 | 1.27 mm | 2 | 50 mΩ | 1 A | MALE | 100 Cycles | BOARD | POLYAMIDE6T | STRAIGHT | BOARD STACKING CONNECTOR | 707VAC V | NO | 2.16 N | 100 MΩ | 0.2 N | UL | 94V-0 | -40 °C | 105 °C | PEG | RECTANGULAR | SQ PIN-SKT | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.9 mm | FLASH inch | SURFACE MOUNT | 0.134 inch | 0.185 inch | 0.2 inch | AMPHENOL ICC | 8 | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
77313-818-32LF
Amphenol Communications Solutions
|
$1.3500 | Yes | Active | 32 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -65 °C | 130 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.19 inch | 0.1 inch | 1.6 inch | 0.12 inch | AMPHENOL ICC | 32 | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
TW-05-05-L-D-183-228
Samtec Inc
|
$1.4958 | Yes | Active | 10 | 2 | 2 mm | 2 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (15) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 10u inch | SOLDER | 0.157 inch | 0.183 inch | 0.395 inch | 0.228 inch | SAMTEC INC | compliant | |||||||||||||||
|
20021832-04510T1LF
Amphenol Communications Solutions
|
$1.5800 | Yes | Active | 10 | 2 | 1.27 mm | 2 | 30 mΩ | 1 A | MALE | 100 Cycles | BOARD | POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | 700VAC V | NO | 100 MΩ | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.81 mm | FLASH inch | SURFACE MOUNT | 0.133 inch | 0.204 inch | 0.25 inch | AMPHENOL ICC | 10 | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | ||||||||||
|
77315-118-32LF
Amphenol Communications Solutions
|
$1.7050 | Yes | Active | 32 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | GOLD (30)/GOLD FLASH (30) OVER PALLADIUM NICKEL | RIGHT ANGLE | BOARD CONNECTOR | 2121VAC V | NO | 5 GΩ | NO | NO | e3 | NO | CSA; UL | 94V-0 | -65 °C | 130 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER | 0.098 inch | 0.157 inch | 3.2 inch | 0.157 inch | AMPHENOL ICC | 32 | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
TW-06-05-L-D-183-228
Samtec Inc
|
$1.7991 | Yes | Active | 12 | 2 | 2 mm | 2 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (15) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 10u inch | SOLDER | 0.157 inch | 0.183 inch | 0.474 inch | 0.228 inch | SAMTEC INC | compliant | |||||||||||||||
|
91618-320BLF
Amphenol Communications Solutions
|
$1.8250 | Yes | Active | 40 | 2 | 2.54 mm | 2 | 20 mΩ | 2 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | 1.5012 N | 100 GΩ | POLARIZED HOUSING | .3058 N | NO | NO | e3 | NO | UL | 94V-0 | -65 °C | 125 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.6388 mm | 30u inch | SURFACE MOUNT | 0.2 inch | 0.283 inch | 1.997 inch | AMPHENOL ICC | 40 | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT |