Filter Your Search
1 - 3 of 3 results
|
1891/3CSL001
Alpha Wire
|
Check for Price | Yes | Active | 3 | COMMUNICATION AND CONTROL CABLE | 2.8 Ω | 424 V | COPPER ALLOY | CE; CSA; CUL; FT1; UL | NO | NO | NO | 80 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 2.08 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | YES | 14 AWG | TIN | 7.59 mm | 304.8 mm | 41X30 | ALPHA WIRE CO | compliant | ||
|
1891/3CSL002
Alpha Wire
|
Check for Price | Yes | Active | 3 | COMMUNICATION AND CONTROL CABLE | 2.8 Ω | 424 V | COPPER ALLOY | CE; CSA; CUL; FT1; UL | NO | NO | NO | 80 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 2.08 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | YES | 14 AWG | TIN | 7.59 mm | 152.4 mm | 41X30 | ALPHA WIRE CO | compliant | ||
|
1891/3CSL005
Alpha Wire
|
Check for Price | Yes | Active | 3 | COMMUNICATION AND CONTROL CABLE | 2.8 Ω | 424 V | COPPER ALLOY | CE; CSA; CUL; FT1; UL | NO | NO | NO | 80 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 2.08 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | YES | 14 AWG | TIN | 7.59 mm | 30.48 mm | 41X30 | ALPHA WIRE CO | compliant |