Filter Your Search
1 - 10 of 183 results
|
04-3624-00000080
Elma Electronic Inc
|
Check for Price | Yes | Active | 2 A | 42 V | 0.01 mΩ | 2 | 18PDT | GOLD | ROTARY SWITCH | ROTARY SHAFT | 2A@42VDC | 500VDC V | 1000 GΩ | e4 | -40 °C | 85 °C | STAINLESS STEEL | 0.394 inch | M10X0.75 | GOLD | BREAK-BEFORE-MAKE | ZINC DIE CAST | 15 deg | HAND | Gold (Au) | COPPER ALLOY | 0.571 inch | 0.413 inch | ELMA ELECTRONIC INC | compliant | EAR99 | 8536.50.90.20 | ||||||||||||||||||
|
8P36-09-2-04N-F
Grayhill Inc
|
Check for Price | Active | 250 mA | 28 V | 25000 Cycle(s) | 0.05 mΩ | 4 | 18P4T | MAINTAINED | GOLD | ROTARY SWITCH | ROTARY SHAFT | 0.05A@115VAC | 0.25A@115VAC | 0.25A@28VDC | 250 mA | 115 V | 500VAC V | 1 GΩ | THROUGH HOLE-STRAIGHT | STAINLESS STEEL | 0.25 inch | 1/4-32 | SILVER | GOLD | MAKE-BEFORE-BREAK | BRASS | 36 deg | MELAMINE PHENOLIC | 12 | NO | BRASS | SOLDER | 0.375 inch | 102.6414 mm | 14.2748 mm | 0.312 inch | 0.187 inch | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | |||||||||
|
9SP30-09-2-04N-F
Grayhill Inc
|
Check for Price | Active | 250 mA | 28 V | 25000 Cycle(s) | 0.05 mΩ | 4 | 18P4T | MAINTAINED | GOLD | ROTARY SWITCH | ROTARY SHAFT | 0.05A@115VAC | 0.25A@115VAC | 0.25A@28VDC | 250 mA | 115 V | 500VAC V | 1 GΩ | THROUGH HOLE-STRAIGHT | STAINLESS STEEL | 0.25 inch | 1/4-32 | SILVER | GOLD | MAKE-BEFORE-BREAK | BRASS | 30 deg | MELAMINE PHENOLIC | 22 | NO | BRASS | SOLDER | 0.375 inch | 102.6414 mm | 14.2748 mm | 0.312 inch | 0.187 inch | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | |||||||||
|
9SP30-09-2-04S-F
Grayhill Inc
|
Check for Price | Active | 250 mA | 28 V | 25000 Cycle(s) | 0.05 mΩ | 4 | 18P4T | MAINTAINED | GOLD | ROTARY SWITCH | ROTARY SHAFT | 0.05A@115VAC | 0.25A@115VAC | 0.25A@28VDC | 250 mA | 115 V | 500VAC V | 1 GΩ | THROUGH HOLE-STRAIGHT | STAINLESS STEEL | 0.25 inch | 1/4-32 | SILVER | GOLD | MAKE-BEFORE-BREAK | BRASS | 30 deg | MELAMINE PHENOLIC | 22 | NO | BRASS | SOLDER | 0.375 inch | 102.6414 mm | 14.2748 mm | 0.312 inch | 0.187 inch | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | |||||||||
|
04-3633-0000005Z
Elma Electronic Inc
|
Check for Price | Yes | Active | 2 A | 42 V | 0.01 mΩ | 3 | 18P3T | GOLD | ROTARY SWITCH | ROTARY SHAFT | 2A@42VDC | 500VDC V | 1000 GΩ | e4 | -40 °C | 85 °C | STAINLESS STEEL | 0.394 inch | M10X0.75 | GOLD | MAKE-BEFORE-BREAK | ZINC DIE CAST | 30 deg | HAND | Gold (Au) | COPPER ALLOY | 0.571 inch | 0.413 inch | ELMA ELECTRONIC INC | compliant | EAR99 | 8536.50.90.20 | ||||||||||||||||||
|
8SP36-09-2-02N-F
Grayhill Inc
|
Check for Price | Active | 250 mA | 28 V | 25000 Cycle(s) | 0.05 mΩ | 2 | 18PDT | MAINTAINED | GOLD | ROTARY SWITCH | ROTARY SHAFT | 0.05A@115VAC | 0.25A@115VAC | 0.25A@28VDC | 250 mA | 115 V | 500VAC V | 1 GΩ | THROUGH HOLE-STRAIGHT | STAINLESS STEEL | 0.25 inch | 1/4-32 | SILVER | GOLD | MAKE-BEFORE-BREAK | BRASS | 36 deg | MELAMINE PHENOLIC | 12 | NO | BRASS | SOLDER | 0.375 inch | 102.6414 mm | 14.2748 mm | 0.312 inch | 0.187 inch | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | |||||||||
|
04-3624-00000160
Elma Electronic Inc
|
Check for Price | Yes | Active | 2 A | 42 V | 0.01 mΩ | 2 | 18PDT | GOLD | ROTARY SWITCH | ROTARY SHAFT | 2A@42VDC | 500VDC V | 1000 GΩ | e4 | -40 °C | 85 °C | STAINLESS STEEL | 0.394 inch | M10X0.75 | GOLD | BREAK-BEFORE-MAKE | ZINC DIE CAST | 15 deg | HAND | Gold (Au) | COPPER ALLOY | 0.571 inch | 0.413 inch | ELMA ELECTRONIC INC | compliant | EAR99 | 8536.50.90.20 | ||||||||||||||||||
|
04-3624-00000230
Elma Electronic Inc
|
Check for Price | Yes | Active | 2 A | 42 V | 0.01 mΩ | 2 | 18PDT | GOLD | ROTARY SWITCH | ROTARY SHAFT | 2A@42VDC | 500VDC V | 1000 GΩ | e4 | -40 °C | 85 °C | STAINLESS STEEL | 0.394 inch | M10X0.75 | GOLD | BREAK-BEFORE-MAKE | ZINC DIE CAST | 15 deg | HAND | Gold (Au) | COPPER ALLOY | 0.571 inch | 0.413 inch | ELMA ELECTRONIC INC | compliant | EAR99 | 8536.50.90.20 | ||||||||||||||||||
|
9P30-09-2-05N-F
Grayhill Inc
|
Check for Price | Active | 250 mA | 28 V | 25000 Cycle(s) | 0.05 mΩ | 5 | 18P5T | MAINTAINED | GOLD | ROTARY SWITCH | ROTARY SHAFT | 0.05A@115VAC | 0.25A@115VAC | 0.25A@28VDC | 250 mA | 115 V | 500VAC V | 1 GΩ | THROUGH HOLE-STRAIGHT | STAINLESS STEEL | 0.25 inch | 1/4-32 | SILVER | GOLD | MAKE-BEFORE-BREAK | BRASS | 30 deg | MELAMINE PHENOLIC | 22 | NO | BRASS | SOLDER | 0.375 inch | 102.6414 mm | 14.2748 mm | 0.312 inch | 0.187 inch | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | |||||||||
|
04-3633-0000002Z
Elma Electronic Inc
|
Check for Price | Yes | Active | 2 A | 42 V | 0.01 mΩ | 3 | 18P3T | GOLD | ROTARY SWITCH | ROTARY SHAFT | 2A@42VDC | 500VDC V | 1000 GΩ | e4 | -40 °C | 85 °C | STAINLESS STEEL | 0.394 inch | M10X0.75 | GOLD | MAKE-BEFORE-BREAK | ZINC DIE CAST | 30 deg | HAND | Gold (Au) | COPPER ALLOY | 0.571 inch | 0.413 inch | ELMA ELECTRONIC INC | compliant | EAR99 | 8536.50.90.20 |