Filter Your Search
1 - 10 of 14 results
|
18-FIS100-04TT
Advanced Interconnections Corp
|
Check for Price | No | Active | 100 | BE-CU | 2.54 mm | IC SOCKET | PGA100 | 1.0 OZ. AVG. INSERTION FORCE | e0 | 140 °C | 11X11 | SN-PB ON NI | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED EPOXY | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.12 inch | 1.1 inch | 1.1 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | |||||||
|
18-FIS100-51TG
Advanced Interconnections Corp
|
Check for Price | No | Active | 100 | BE-CU | 2.54 mm | IC SOCKET | PGA100 | 1.0 OZ. AVG. INSERTION FORCE | e0 | 140 °C | 11X11 | AU ON NI | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED EPOXY | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.13 inch | 1.1 inch | 1.1 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | |||||||
|
18-FIS100-04GG
Advanced Interconnections Corp
|
Check for Price | Yes | Active | 100 | BE-CU | 2.54 mm | IC SOCKET | PGA100 | 1.0 OZ. AVG. INSERTION FORCE | e4 | 140 °C | 11X11 | AU ON NI | Gold (Au) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED EPOXY | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.12 inch | 1.1 inch | 1.1 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | |||||||
|
ICF-318-F-I
Samtec Inc
|
Check for Price | Yes | Yes | Active | 18 | BERYLLIUM COPPER ALLOY | 2.54 mm | 1 A | IC SOCKET | DIP18 | 600VAC V | 5 GΩ | e4 | 125 °C | -55 °C | RECTANGLE | GOLD FLASH OVER NICKEL | GOLD FLASH OVER NICKEL | RND PIN-SKT | LIQUID CRYSTAL POLYMER | 0.1 inch | STRAIGHT | RECTANGULAR | 300 µm | SURFACE MOUNT | 0.18 inch | 0.375 inch | 0.9 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||
|
18-FIS100-01GG
Advanced Interconnections Corp
|
Check for Price | Yes | Active | 100 | BE-CU | 2.54 mm | IC SOCKET | PGA100 | 1.0 OZ. AVG. INSERTION FORCE | e4 | 140 °C | 11X11 | AU ON NI | Gold (Au) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED EPOXY | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.165 inch | 1.1 inch | 1.1 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | |||||||
|
18-FIS100-29TG
Advanced Interconnections Corp
|
Check for Price | No | Active | 100 | BE-CU | 2.54 mm | IC SOCKET | PGA100 | 1.0 OZ. AVG. INSERTION FORCE | e0 | 140 °C | 11X11 | AU ON NI | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED EPOXY | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.165 inch | 1.1 inch | 1.1 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | |||||||
|
18-FIS100-29TT
Advanced Interconnections Corp
|
Check for Price | No | Active | 100 | BE-CU | 2.54 mm | IC SOCKET | PGA100 | 1.0 OZ. AVG. INSERTION FORCE | e0 | 140 °C | 11X11 | SN-PB ON NI | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED EPOXY | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.165 inch | 1.1 inch | 1.1 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | |||||||
|
18-FIS100-29GG
Advanced Interconnections Corp
|
Check for Price | Yes | Active | 100 | BE-CU | 2.54 mm | IC SOCKET | PGA100 | 1.0 OZ. AVG. INSERTION FORCE | e4 | 140 °C | 11X11 | AU ON NI | Gold (Au) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED EPOXY | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.165 inch | 1.1 inch | 1.1 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | |||||||
|
18-FIS100-01TG
Advanced Interconnections Corp
|
Check for Price | No | Active | 100 | BE-CU | 2.54 mm | IC SOCKET | PGA100 | 1.0 OZ. AVG. INSERTION FORCE | e0 | 140 °C | 11X11 | AU ON NI | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED EPOXY | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.165 inch | 1.1 inch | 1.1 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | |||||||
|
18-FIS100-51TT
Advanced Interconnections Corp
|
Check for Price | No | Active | 100 | BE-CU | 2.54 mm | IC SOCKET | PGA100 | 1.0 OZ. AVG. INSERTION FORCE | e0 | 140 °C | 11X11 | SN-PB ON NI | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED EPOXY | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.13 inch | 1.1 inch | 1.1 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 |