Filter Your Search
1 - 6 of 6 results
|
1944R-3H
API Delevan
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 150 nH | 30 mΩ | 3 % | 3 A | 400 MHz | Phenolic | 75 | e2 | 125 °C | -55 °C | Molded | Axial | TR | Tin/Copper (Sn99.3Cu0.7) | 635 µm | 33.02 mm | 4.585 mm | 11.01 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | ||
|
1944R-3J
API Delevan
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 150 nH | 30 mΩ | 5 % | 3 A | 400 MHz | Phenolic | 75 | e2 | 125 °C | -55 °C | Molded | Axial | TR | Tin/Copper (Sn99.3Cu0.7) | 635 µm | 33.02 mm | 4.585 mm | 11.01 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | ||
|
1944R-3G
API Delevan
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 150 nH | 30 mΩ | 2 % | 3 A | 400 MHz | Phenolic | 75 | e2 | 125 °C | -55 °C | Molded | Axial | TR | Tin/Copper (Sn99.3Cu0.7) | 635 µm | 33.02 mm | 4.585 mm | 11.01 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | ||
|
1944R-3M
API Delevan
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 150 nH | 30 mΩ | 20 % | 3 A | 400 MHz | Phenolic | 75 | e2 | 125 °C | -55 °C | Molded | Axial | TR | Tin/Copper (Sn99.3Cu0.7) | 635 µm | 33.02 mm | 4.585 mm | 11.01 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | ||
|
1944R-3F
API Delevan
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 150 nH | 30 mΩ | 1 % | 3 A | 400 MHz | Phenolic | 75 | e2 | 125 °C | -55 °C | Molded | Axial | TR | Tin/Copper (Sn99.3Cu0.7) | 635 µm | 33.02 mm | 4.585 mm | 11.01 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | ||
|
1944R-3K
API Delevan
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 150 nH | 30 mΩ | 10 % | 3 A | 400 MHz | Phenolic | 75 | e2 | 125 °C | -55 °C | Molded | Axial | TR | Tin/Copper (Sn99.3Cu0.7) | 635 µm | 33.02 mm | 4.585 mm | 11.01 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 |