Filter Your Search
1 - 3 of 3 results
|
1945-01FB
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 2.7 µH | 110 mΩ | 1 % | NO | 7.9 MHz | 1.6 A | 88 MHz | IRON | 55 | RF INDUCTOR | 1 | NO | Q MEASURED AT 10 MHZ | e0 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | PRINTED WIRING PIN | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | |||||||||
|
1945--01F
API Delevan
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 2.7 µH | 110 mΩ | 1 % | NO | 7.9 MHz | 1.6 A | 88 MHz | IRON | 55 | RF INDUCTOR | 1 | NO | Q MEASURED AT 10MHz | e0 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WIRE | 686 µm | 33.02 mm | 4.9 mm | 11.35 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | |||
|
1945-01F
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 2.7 µH | 110 mΩ | 1 % | NO | 7.9 MHz | 1.6 A | 88 MHz | IRON | 55 | RF INDUCTOR | 1 | NO | Q MEASURED AT 10MHz | e0 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WIRE | 686 µm | 33.02 mm | 4.9 mm | 11.35 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 |