Filter Your Search
1 - 1 of 1 results
|
1BT002-0011L-001
Foxconn
|
Check for Price | Yes | Yes | Active | 20 mA | 15 V | 0.05 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | 1X1 | .02A@15VDC | 10 ms | 250VAC V | 50 MΩ | 1.27 N | -20 °C | 70 °C | SURFACE MOUNT-STRAIGHT | 250 µm | TAPE AND REEL | NO | SOLDER | 4.6 mm | 1.23 mm | 4.6 mm | HON HAI PRECISION INDUSTRY CO LTD | LEAD FREE | unknown | EAR99 | 8536.50.90.40 |